Mini-Circuits Attenuators - Interconnects

Results: 182
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Connector Type Frequency Range Maximum Attenuation Power Rating Gender Impedance VSWR Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits Attenuators - Interconnects FXD ATTEN /N/20dB 100W RoHS

N 0 Hz to 6 GHz 21.5 dB 100 W Male / Female 50 Ohms 0.65 dB - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN /N/40dB 120W RoHS

N 0 Hz to 4 GHz 40.49 dB 100 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 1DB RoHS

2.92 mm 0 Hz to 40 GHz 1 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 10DB RoHS

2.92 mm 0 Hz to 40 GHz 11 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 2DB RoHS

2.92 mm 0 Hz to 40 GHz 2 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 3DB RoHS

2.92 mm 0 Hz to 40 GHz 3.8 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 6DB RoHS

2.92 mm 0 Hz to 40 GHz 6 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / N / 10dB 20W RoHS

N 0 Hz to 18 GHz 10 dB 20 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 5W N F/M 10dB RoHS

N 0 Hz to 18 GHz 10.14 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 5W N F/M 15dB RoHS

N 0 Hz to 18 GHz 15 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN /N / 20dB 50W RoHS

N 0 Hz to 18 GHz 21 dB 50 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / N / 3dB 20W RoHS

N 0 Hz to 18 GHz 3 dB 20 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 5W N F/M 40dB RoHS

N 0 Hz to 18 GHz 40.12 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 5W N F/M 5dB RoHS

N 0 Hz to 18 GHz 5 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 5W N F/M 6dB RoHS

N 0 Hz to 18 GHz 6.15 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects 20 dB Fixed Attenuator, DC - 26000 MHz, 50?

SMA 0 Hz to 26 GHz 20.75 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW Bulk
Mini-Circuits Attenuators - Interconnects FXD ATTEN 2W SMA F/M 2dB RoHS

SMA 0 Hz to 18 GHz 2.07 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA / 2dB 5W RoHS

SMA 0 Hz to 18 GHz 2.13 dB 5 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN 2W SMA F/M 4dB RoHS

SMA 0 Hz to 18 GHz 4.51 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN / SMA / 50DB 2W RoHS

SMA 0 Hz to 18 GHz 49.57 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects 6 dB Fixed Attenuator, DC - 26000 MHz, 50ohm

BW Bulk
Mini-Circuits Attenuators - Interconnects FXD ATTEN 2W SMA F/M 6dB RoHS

SMA 0 Hz to 18 GHz 6.16 dB 2 W Male / Female 50 Ohms - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects FXD ATTEN/2.4MM/ 1W 3DB RoHS

2.4 mm 0 Hz to 50 GHz 3 dB 1 W 50 Ohms 1.2:1 - 55 C + 100 C BW
Mini-Circuits Attenuators - Interconnects 10 dB Fixed Attenuator, DC - 12000 MHz, 50?

FW Bulk
Mini-Circuits Attenuators - Interconnects 15 dB Fixed Attenuator, DC - 12000 MHz, 50?

1.4 W 50 Ohms 0.3 dB - 40 C + 85 C FW Bulk