Component Terminal Block DIN Rail Terminal Blocks

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Phoenix Contact DIN Rail Terminal Blocks STTB 2.5-DIO/U-O 66In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 22 A 500 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 67.5 mm 5.2 mm 47.5 mm STTB

Phoenix Contact DIN Rail Terminal Blocks STTB 2.5-DIO/O-UL/UR-UL 64In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 22 A 250 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 67.5 mm 5.2 mm 47.5 mm STTB
Phoenix Contact DIN Rail Terminal Blocks PTME 6-BE 113In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 30 A 500 V Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 100.8 mm 8.2 mm 60 mm
Phoenix Contact DIN Rail Terminal Blocks STME 6-DIO/R-L HV 2In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 5 A 1 kV Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 100.8 mm 8.2 mm 67.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks PTME 6-DIO/L-R HV
347On Order
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 5 A 1 kV Push-In Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 20 AWG 8 AWG 100.8 mm 8.2 mm 60.1 mm PT
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 QUATTRO-DIO/L 15In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 500 mA 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 72 mm 5.2 mm 44 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST 2.5 TWIN-DIO/L-R 50In Stock
Min.: 1
Mult.: 1

Component Terminal Block 3 Position 500 mA 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 60.5 mm 5.2 mm 44 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST 2.5-DIO/L-R 31In Stock
100Expected 18/08/2026
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 48.5 mm 5.2 mm 44 mm ST

Phoenix Contact DIN Rail Terminal Blocks ST 2.5 DIO/R-L 50In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 48.5 mm 5.2 mm 44 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST-2.5-TWIN-DIO/R-L 29In Stock
Min.: 1
Mult.: 1

Component Terminal Block 3 Position 500 mA 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 12 AWG 60.5 mm 5.2 mm 44 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST 4-QUATTRO-DIO 1N 5408/L-R 7In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 1.5 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 87 mm 6.2 mm 36.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks ST 4-QUATTRO-DIO 1N 5408/R-L 18In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 1.5 A 800 V Spring Cage Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 87 mm 6.2 mm 36.5 mm ST
Phoenix Contact DIN Rail Terminal Blocks STTCO-LG 2.5/5 ZB-PE GY 3In Stock
Min.: 1
Mult.: 1

Component Terminal Block Gray
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD-DIO/L-R 5.2MM W/L-R DIODE 46In Stock
150Expected 28/08/2026
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD-DIO/R-L 6.2MM W/ R-L DIODE 48In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD-BE 123In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 4-MTD-DIO/R-L P/P 56In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 500 mA 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 47.5 mm UT
Phoenix Contact DIN Rail Terminal Blocks UTTB 2 5-2R/NAMUR 75In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 24 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 69.9 mm 5.2 mm 64.4 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks UTTB 2,5-2DIO/O-UL DBL LEVEL 5.2MM 50In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 24 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 69.9 mm 5.2 mm 64.4 mm UTTB
Phoenix Contact DIN Rail Terminal Blocks UTTB 4-DIO/O-U 21In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 30 A 800 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 69.9 mm 6.2 mm 65 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-MTD-DIO/L-R 26-12AWG 20A W/DIODE 78In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 2.5 mm 500 mA 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 57.8 mm 5.2 mm 55 mm UT
Phoenix Contact DIN Rail Terminal Blocks UT 2.5-MTD-DIO/R-L 26-12AWG 20A W/DIODE 84In Stock
Min.: 1
Mult.: 1

Component Terminal Block 2 Position 2.5 mm 500 mA 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 12 AWG 57.8 mm 5.2 mm 55 mm UT Bulk
Phoenix Contact DIN Rail Terminal Blocks UKK 5-2R/1K4/UL- UR/10K/O-UL 52In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 32 A 500 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 12 AWG 56 mm 6.2 mm 62 mm
Phoenix Contact DIN Rail Terminal Blocks PTTB 2 5-2DIO/OL-U/ OR-U 16In Stock
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 500 mA 500 V Push-In Gray Polyamide (PA) DIN Rail 26 AWG 12 AWG 68 mm 5.2 mm 55 mm
Phoenix Contact DIN Rail Terminal Blocks PT 4-QUATTRO-DIO 1N 5408/R-L 14In Stock
200On Order
Min.: 1
Mult.: 1

Component Terminal Block 4 Position 1.5 A 800 V Push-In Gray DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 77 mm 6.2 mm 36.5 mm, 44 mm PT Bulk