9000-41000-0000212

Murrelektronik
867-9000410000000212
9000-41000-0000212

Mfr.:

Description:
DIN Rail Terminal Blocks Mico Pro Potential distributor 2 x 12, Multipliing one channel 11-times , max 20 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$102.35 $102.35

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: DIN Rail Terminal Blocks
RoHS:  
Potential Distributor
20 A
12 VDC, 24 VDC
Push-In
Black
DIN Rail (35)
24 AWG
14 AWG
114 mm
24 mm
130 mm
9
Bulk
Brand: Murrelektronik
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Wire Gauge Range: 24 AWG to 14 AWG
Unit Weight: 136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Mico Pro

Murrelektronik Mico Pro provides intelligent electronic circuit protection and features a patented tripping process to ensure optimum machine availability. The modular system is designed for 12VDC and 24VDC applications, and users can adapt Mico systems to suit specific applications while meeting space and cost requirements. Both the pre-fixed and adjustable modules offer one, two, or four output channels. Up to 30,000µF can be loaded per channel, and Mico Pro can be cascaded. The modules are available in narrow widths of 8mm, 12mm, or 24mm for space savings. The switch-mode power supplies with an output current of 5A or 10A can be integrated directly into Mico Pro stations. The power supplies offer up to 20A of power by enabling the parallel mode.

FEATURED PRODUCTS
MURRELEKTRONIK