MIKROE-4774

Mikroe
932-MIKROE-4774
MIKROE-4774

Mfr.:

Description:
Terminal Block Interface Modules ZIF to Terminal Block for BLDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.20 $7.20

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Terminal Block Interface Modules
RoHS:  
Adapter Boards
Brand: Mikroe
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Brushless DC Motion Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
ECCN:
EAR99

ZIF to Terminal Block for BLDC

Mikroe ZIF to Terminal Block for BLDC allows for connecting all BLDC motors without a Hall sensor and a flex print port to target a Brushless Click board™. The adapter consists of one ZIF connector ZIF1004UH with four pins of 1.0mm pitch, and two 2.54mm pitch screw terminals on opposite sides of the board. Connect the screw terminals to target Brushless Click board with appropriate COM, U, V, and W pinout. Connect a 4-pole flex print connector with all flex print port sensorless BLDC motors.