5604835

Phoenix Contact
651-5604835
5604835

Mfr.:

Description:
Terminal Block Interface Modules UMK-FLK 14/BFI/8- 24DC/PLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$171.39 $171.39

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS: N
Passive Interface Modules
14 Position
500 mA
24 V
24 AWG
12 AWG
Screw
DIN Rail
Brand: Phoenix Contact
Connection Method: Screw
Height: 77 mm
Length: 58.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Pitch: 2.54 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Cabling
Type: Passive
Width: 68.6 mm
Part # Aliases: UMK-FLK_14/BFI/8-24DC/PLC UMKFLK14BFI824DCPLC
Unit Weight: 224.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.