WTB036SV061250

Amphenol Industrial
654-WTB036SV061250
WTB036SV061250

Mfr.:

Description:
Terminals Wire to board, 3.6mm, Socket, Vertical Mating, 6.1mm Height Over Board, Pin Length = 2.50mm, 70amp, solder type PCB, Standard Pack

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminals
RoHS:  
Terminals
Wire to Board
Press Fit
Through Hole
Silver
Tray
Brand: Amphenol Industrial
Contact Gender: Socket (Female)
Current Rating: 70 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 50
Subcategory: Terminals
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RADSOK® PowerBlok™ Wire to Board Connectors

Amphenol Industrial RADSOK® PowerBlok™ Wire to Board connectors use patented RADSOK contact technology to meet increasing power requirements of printed circuit boards (PCB) and the need for a smaller board footprint. The RADSOK PowerBlok is offered in vertical or horizontal mating planes as single-point contact terminals and gives the versatility needed when component placement decisions are crucial. With the addition of a removable lock housing, mating to the board can remain intact under harsh vibration environments.

Availability

Stock:
Not Available

Pricing (USD)