- 55 C RF Test Cables

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Flex Cycles Mating Cycles Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material

Amphenol Times Microwave Systems RF Test Cables Clarity 110 GHz Test Cable Assembly Male to Female 45CM 2In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 450 mm 1 mm Coax 25.4 mm 50000 Cycle 1.45:1 Blue 4.7 mm Abrasion Resistant PTFE - 55 C + 125 C 0.15 dB 70 % Solid Silver Plated Copper
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), N (male), 50 Ohm, 18 GHz, 72in 55In Stock
40Expected 19/08/2026
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18 13 mm 1.253:1 Blue 4.6 mm - 55 C + 105 C 2.89 dB 77 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), SMA (male), 50 Ohm, 18 GHz, 48in 38In Stock
38Expected 10/08/2026
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 4 ft Sucotest 18A 13 mm 1.253:1 Blue 4.6 mm - 55 C + 105 C 1.99 dB 77 %
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 36.0"

SMA Male N Male 18 GHz 50 Ohms 3 ft 0.02:1 Polyurethane (PUR) - 55 C + 85 C 0.03 dB Beryllium Copper
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 67 GHz

1.85 mm Plug (Male) 1.85 mm Plug (Male) 67 GHz 50 Ohms 2 ft 10 mm Blue 2.54 mm Fluorinated Ethylene Propylene (FEP) - 55 C + 85 C 3.6 dB Stainless Steel
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 72.0"

SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft 0.02:1 - 55 C + 85 C 5.7 dB Beryllium Copper
Amphenol Times Microwave Systems RF Test Cables SilverLine Extraflex test cable 18 GHz SMA male to SMA male 3 feet 8In Stock
Min.: 1
Mult.: 1

SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft 19 mm 50000 Cycle 5000 Cycle 1.35:1 Clear 3.8 mm - 55 C + 125 C 70 %