EV Charging Cables

Results: 605
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Charging Mode Charging Standard Cable Length Current Rating Voltage Rating Power Rating Number of Positions Number of Phases Jacket Material Outside Diameter Jacket Colour Minimum Operating Temperature Maximum Operating Temperature IP Rating Connector End A Connector End B Series
Phoenix Contact EV Charging Cables CHARX ENAC-1AC80-25FAS00PUT
10Expected 10/08/2026
Min.: 1
Mult.: 1

AC Level 2 25 ft 80 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Phoenix Contact EV Charging Cables CHARX ENAC-1AC80-25FAS00BUT
9Expected 10/08/2026
Min.: 1
Mult.: 1

AC Level 2 25 ft 80 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,50A,20FT,noCAP,w/osecondarylockholeonlatch
20Expected 30/10/2026
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 20 ft 50 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,50A,25FT,CAP,withsecondarylockholeonlatch
32Expected 05/10/2026
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 25 ft 50 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,80A,25FT,noCAP,w/osecondarylockholeonlatch
20On Order
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 25 ft 80 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,80A,25FT,noCAP,withsecondarylockholeonlatch
20On Order
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 25 ft 80 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Amphenol Industrial EV Charging Cables SAE1772vehicleconnector,80A,25FT,CAP,w/osecondarylockholeonlatch
43On Order
Min.: 1
Mult.: 1

AC Charging Cable Type 1 SAE1772 25 ft 80 A 250 VAC Thermoplastic Elastomer (TPE) - 30 C + 50 C IP67 Type 1 ER Series SAE J1772
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY GRA L4700.00 B1 2In Stock
Min.: 1
Mult.: 1

AC Charging Cable 8 A 240 VAC - 40 C + 85 C Charge Mode 2
Aptiv (formerly Delphi) EV Charging Cables ASM SUBH PWR SUPPLY L5000.00 B1 1In Stock
Min.: 1
Mult.: 1

AC Charging Cable 14 A 240 VAC Charge Mode 2
Amphenol Technical Products AC-CP710500
Amphenol Technical Products EV Charging Cables POWERLINK V1,50MM,1500V XLPE
1,189Expected 21/09/2026
Min.: 1
Mult.: 1
DC Charging Cable 1.5 kVDC Cross-linked Polyethylene (XLPE) 17 mm Orange - 40 C + 125 C No Connector No Connector
Phoenix Contact EV Charging Cables CHARX T1C-DC125-19 0FASBK001
5Expected 11/08/2026
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 19 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-16 0FASBK001
5Expected 11/08/2026
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 16 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
Phoenix Contact EV Charging Cables CHARX T1C-DC125-13 0FASBK001
5Expected 11/08/2026
Min.: 1
Mult.: 1

DC Charging Cable Mode 4 CCS Type 1 13 ft 125 A 1 kV 125 kW 3 Position Thermoplastic Elastomer (TPE) 22 mm Black - 30 C + 50 C IP44 IEC 62196-3 Pigtail
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 10m
5Expected 31/08/2026
Min.: 1
Mult.: 1

Mode 3 10 m 32 A 7 Position 3 Phase Female Male
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 1ph 10m
3On Order
Min.: 1
Mult.: 1

Mode 3 10 m 2 A 250 V 5 Position 1 Phase Thermoplastic polyurethane (TPU) Black - 30 C + 50 C Type 2 Type 2
Phoenix Contact EV Charging Cables CHARX ENAC-1AC50-25FAS00PU
10Expected 14/09/2026
Min.: 1
Mult.: 1

AC Level 2 25 ft 50 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Phoenix Contact EV Charging Cables CHARX ENAC-1AC50-25FAS00PUT
10Expected 31/08/2026
Min.: 1
Mult.: 1

AC Level 2 25 ft 50 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Phoenix Contact EV Charging Cables CHARX ENAC-1AC50-25FAS00BUT
10Expected 28/08/2026
Min.: 1
Mult.: 1

AC Level 2 25 ft 80 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Phoenix Contact EV Charging Cables CHARX ENAC-1AC50-25FAS00BUT
10On Order
Min.: 1
Mult.: 1

AC Level 2 25 ft 50 A 250 V 3 Position Thermoplastic Elastomer (TPE) Black - 30 C + 50 C
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 2/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals
4Expected 24/08/2026
Min.: 1
Mult.: 1

DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 16 in Black, Red Crimp Housing Terminal SB350
HARTING EV Charging Cables Charging cable Mode3 Typ2 20A 3ph 2,5m
3On Order
Min.: 1
Mult.: 1

Mode 3 2.5 m 3 Phase Type 2 Type 2
Anderson Power Products EV Charging Cables DC Battery Cable - 8FT, 1/0, EPDM Rubber RedBlack with SB 175 & 3/8" Ring Terminals
4Expected 28/08/2026
Min.: 1
Mult.: 1

DC Charging Cable 2.5 m 600 V Ethylene Propylene Diene Monomer Rubber (EPDM) 14.7 in Black, Red Crimp Housing Terminal SB175
ITT Cannon EV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in 2Stock Available
Min.: 25
Mult.: 25
DC Charging Cable 16 ft, 4 in 150 A CCS1
Phoenix Contact EV Charging Cables EV-T1HPCC-DC500A-5,0M50ECBK11 4Stock Available
Min.: 1
Mult.: 1

DC Charging Cable 5 m 500 A 1 kVDC CHARX Connect
HARTING EV Charging Cables Charging cable Mode3 Typ2 32A 3ph 7,5m Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

Mode 3 Type 2 7.5 m 32 A 480 V 7 Position 3 Phase Thermoplastic polyurethane (TPU) 16.5 mm Black - 30 C + 50 C IP44 Type 2 Type 2