ABB
Advantech
Alpha Wire
Altech
Amphenol
Applied Motion
Banner Engineering
Cinch Connectivity Solutions
HARTING
LAPP
Lumberg Automation
METZ CONNECT
Molex
Mueller Electric
Murrelektronik
Phoenix Contact
Samtec
Souriau
TE Connectivity
Weidmuller
7/8 in
7/8 in, Right Angle
1 in
1/2 in-20
1-1/8 in
1-3/8 in
1-3/8 in, Right Angle
AS-Interface Distributor
Circular
DB9
M12
M12, Right Angle
M23
M5
M8
M8, Right Angle
Micro
Mini
Mini-Change
Mini-Change, Right Angle
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
12 Position
16 Position
17 Position
19 Position
7/8 in
7/8 in, Mini
7/8 in, Right Angle
1 in
1/2 in-20
1/2 in-20, Right Angle
1-1/8 in
1-3/8 in
1-3/8 in, Right Angle
Circular
DB15
D-Net Open
M12
M12, M12
M12, Right Angle
M12 (x2)
M23
M23, Right Angle
M5
M8
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
8 Position, 8 Position
9 Position
10 Position
12 Position
15 Position
17 Position
19 Position
A Coded
B Coded
C Coded
D Coded
K Coded
L Coded
S Coded
T Coded
Y Coded
0.15 m (0.49 ft)
0.16 m (0.52 ft)
0.31 m (1.02 ft)
0.5 m (1.64 ft)
0.91 m (2.99 ft)
1 m (3.281 ft)
1.1 m (3.609 ft)
1.2 m (3.937 ft)
1.219 m (4 ft)
1.25 m (4.101 ft)
1.3 m (4.265 ft)
1.4 m (4.593 ft)
1.5 m (4.921 ft)
1.524 m (5 ft)
1.6 m (5.249 ft)
1.7 m (5.577 ft)
1.8 m (5.906 ft)
1.829 m (6 ft)
1.83 m (6.004 ft)
1.9 m (6.234 ft)
500 mA
500 mA, 6 A
800 mA
1 A, 8 A
1.1 A
1.2 A
1.4 A
1.5 A
1.6 A
1.68 A
2 A
2.2 A
2.5 A
2.7 A
3 A
3.1 A
4 A
4 A, 8 A
5 A
5.6 A
24 V
30 V
30 V, 63 V
30 VAC, 36 VDC
32 V
36 V
40 V
48 V
48 VAC, 60 VDC
50 V
50 VAC, 60 VDC
50 VAC, 63 VDC
60 V
60 VAC, 75 VDC
63 V
63 VAC, 600 VAC, 63 VDC
120 V
125 V
215 VAC/DC
230 V, 400 V
10 AWG
14 AWG
15 AWG, 18 AWG
16 AWG
16 AWG, 18 AWG
18 AWG
18 AWG, 22 AWG
20 AWG
20 AWG, 22 AWG
20 AWG, 26 AWG
22 AWG
22 AWG, 23 AWG
22 AWG, 24 AWG
22 AWG, 42 AWG
24 AWG
24 AWG, 26 AWG
24 AWG, 32 AWG
26 AWG
28 AWG
32 AWG, 24 AWG
Black
Black-Gray
Blue
Blue (Teal)
Gray
Gray (Slate)
Green
Orange
Purple
Red
Violet
White
Yellow
IP65
IP65, IP66
IP65, IP66, IP67
IP65, IP66, IP67, IP68
IP65, IP66, IP67, IP68, IP69
IP65, IP66, IP67, IP68, IP69\
IP65, IP66, IP67, IP69
IP65, IP66, IP69
IP65, IP66K, IP67
IP65, IP66K, IP67, IP68
IP65, IP67
IP65, IP67, IP68
IP65, IP67, IP68, IP69K
IP65, IP67, IP69K
IP65, IP68, IP69
IP65, IP68, IP69K
IP66, IP67, IP68
IP67
IP67, IP68
IP68
7
3004
13008
93599
120006
120007
120009
120028
120065
120066
120067
120068
120069
120070
120073
120080
120087
120098
120201
120341