EXT-BT-1204

Boreas Technologies
915-EXT-BT-1204
EXT-BT-1204

Mfr.:

Description:
Solenoids & Actuators Piezo haptic Round Button powered by PowerHap 1204

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Boreas Technologies
Product Category: Solenoids & Actuators
RoHS:  
Actuators
Haptic Actuator
60 V
- 40 C
+ 85 C
56 mm
Brand: Boreas Technologies
Height: 12 mm
Open Frame/Enclosed: Enclosed
Operating Force: 10 N
Product Type: Solenoids & Actuators
Factory Pack Quantity: 1
Subcategory: Solenoids & Actuators
Width: 56 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXT-BT-1204 Haptic Round Button

Boréas Technologies EXT-BT-1204 Haptic Round Button is a piezo button integration built around TDK PowerHap 1204 piezoelectric actuator technology. This haptic button is designed for seamless use with the BOS1921-Kit piezo driver. This tactile interface delivers crisp, customizable haptic sensations with up to 35μm displacement and 4.5g acceleration, making it an ideal demonstration platform for high-definition haptic experiences. The Boréas EXT-BT-1204 features a mechanical design with an integrated pivot plate mechanism that provides 2:1 mechanical amplification of the haptic effect. The calibrated 15g moving mass ensures optimal force transmission while maximizing the haptic feedback from the PowerHap 1204 actuator. The round button form factor showcases how piezo haptics can be effectively implemented in a familiar interface design. The EXT-BT-1204 Haptic Round Button comes pre-configured with optimal settings for the BOS1921-Kit driver, showcasing the full capabilities of the piezo controller. These capabilities include energy-efficient operation, precise force sensing, and advanced waveform synthesis.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$137.50 $137.50