CS124TR

Coto Technology
816-CS124TR
CS124TR

Mfr.:

Description:
Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 40V, 0.07 MAX OHMS T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coto Technology
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
PCB Mount
3.5 A
40 VAC, 40 VDC
1 Form A (SPST-NO)
SOIC-6
MOSFET
50 mA
- 40 C
+ 85 C
CS124
Brand: Coto Technology
On Resistance - Max: 70 mOhms
Pd - Power Dissipation: 75 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Unit Weight: 467.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$4.94 $4,940.00