TX2SA-LT-2.4V-TH

Panasonic Industrial Devices
769-TX2SA-LT-2.4V-TH
TX2SA-LT-2.4V-TH

Mfr.:

Description:
Low Signal Relays - PCB DPDT 2.4V 7.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.18 $5.18
$4.62 $46.20
$4.39 $109.75
$4.24 $169.60
$3.37 $404.40
$3.22 $3,220.00
$3.18 $8,013.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.84
Min:
1

Similar Product

Panasonic Industrial Devices TX2SA-LT-2.4V-TH-Z
Panasonic Industrial Devices
Low Signal Relays - PCB TX Relay TH Typ

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Communications Relays
Miniature
2.4 VDC
2 Form C (DPDT-NO, NC)
1 A, 2 A
2 A
2 A
58.3 mA
Dual Coil Latching
140 mW
Gull Wing Lead
20 dB
0.8 dB
TX
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 40
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99