+ 50 C Speakers & Transducers

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers 16x9x3mm .7W IP67 8ohm 550Hz SolderPad 1,316In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Solder Pad - 20 C + 50 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 16x9x3mm .7W IP67 8 ohm 550Hz spring 1,766In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 50 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Same Sky Speakers & Transducers 30 mm, Round Frame, 0.03 W, 32 Ohm, Neodymium Magnet, PET Cone, Speaker 579In Stock
Min.: 1
Mult.: 1
Speakers Micro Board Mount 220 Hz 120 dBA 32 Ohms 30 mW Round Solder Pad - 25 C + 50 C 30 mm 6 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET)
Same Sky Speakers & Transducers 0.7W 8ohm 850Hz 16x9mm SpringContact 700In Stock
Min.: 1
Mult.: 1

Speakers Micro Board Mount 850 Hz 91 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 50 C 16 mm 9 mm 3 mm Neodymium Iron Boron (NdFeB) Polyetheretherketone (PEEK) IP67
Visaton Speakers & Transducers Stereo amplifier level controls metal housing 2 fixing lugs 12 VDC 322In Stock
Min.: 1
Mult.: 1

Accessories Amplifier Panel Mount 40 kHz 81 dBA 10 kOhms 2.1 W, 3.2 W Rectangular SMD/SMT - 10 C + 50 C 75 mm 65 mm 28 mm
PUI Audio Speakers & Transducers 4W 8 OHM 95DBA 230HZ ROHS 453In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Frame Mount 230 Hz 95 dBA 8 Ohms 4 W Round Solder Eyelet - 20 C + 50 C 61.5 mm 66.3 mm 66.3 mm 29 mm Ferrite Treated Paper
Same Sky Speakers & Transducers 20 mm round, 5.3 mm deep, PU + PBT, NdFeB, 1.5W, 8 ohm, 700Hz, solder pads 419In Stock
Min.: 1
Mult.: 1

Speakers Miniature Speaker 700 Hz 83 dB, 84.5 dB 8 Ohms 1.5 W Round Solder - 20 C + 50 C 20 mm Neodymium Magnet (NdFeB) Polyurethane (PU), Polybutylene Terephthalate (PBT)
PUI Audio Speakers & Transducers 20mm 0.3W 8ohm 580Hz 95dB 369In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 350 Hz to 6 kHz 71 dB 8 Ohms 300 mW Round Solder - 25 C + 50 C 20 mm Neodymium Magnet (NdFeB) Polyethylene Terephthalate (PET)
PUI Audio Speakers & Transducers 20mm 1.2W 8ohm 1000Hz 83dB 113In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 1 kHz to 20 kHz 80 dB 8 Ohms 1.2 W Round Solder - 25 C + 50 C 20 mm Neodymium Magnet (NdFeB) Polyethylene Naphthalate (PEN)
PUI Audio Speakers & Transducers Round Speaker 22mm 3W 850Hz 83dB 173In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 850 Hz to 20 kHz 83 dB 4 Ohms 3 W Round Solder - 25 C + 50 C 22 mm Neodymium Magnet (NdFeB) Aluminum, Cloth
PUI Audio Speakers & Transducers 22mm 1W 8ohm 1050Hz 90dB 354In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 1.05 kHz to 20 kHz 76 dB 8 Ohms 1 W Rectangular Solder - 25 C + 50 C 22 mm 9 mm Neodymium Magnet (NdFeB) Polyethylene Naphthalate (PEN)
PUI Audio Speakers & Transducers 22.5mm 1W 8ohm 660Hz 90dB 81In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 6.6 kHz to 20 kHz 97 dB 8 Ohms 1 W Round Solder - 25 C + 50 C 22.5 mm Neodymium Magnet (NdFeB) Polyethylene Naphthalate (PEN)
PUI Audio Speakers & Transducers 24mm 2W 4ohm 450Hz 92dB 124In Stock
180Expected 11/12/2026
Min.: 1
Mult.: 1

Speakers Frame Mount 650 Hz to 20 kHz 78 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 24 mm 12 mm Neodymium Magnet (NdFeB) Paper, Sponge
PUI Audio Speakers & Transducers 25mm 3W 4ohm 320Hz 95dB 128In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 320 Hz to 20 kHz 81 dB 4 Ohms 3 W Round Solder - 25 C + 50 C 25 mm Neodymium Magnet (NdFeB) Aluminum
PUI Audio Speakers & Transducers 25mm 2W 4ohm 700Hz 89dB 260In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 700 Hz to 20 kHz 92 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 25 mm 9 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 31.7mm 3W 4ohm 200Hz 97dB 94In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 200 Hz to 20 kHz 83 dB 4 Ohms 3 W Round Solder - 25 C + 50 C 31.7 mm 31.7 mm Neodymium Magnet (NdFeB) Aluminum, Polyurethane (PU)
PUI Audio Speakers & Transducers 31.7mm 3W 8ohm 230Hz 99dB 68In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 150 Hz to 20 kHz 85 dB 8 Ohms 3 W Square Solder - 25 C + 50 C 31.7 mm 31.7 mm Neodymium Magnet (NdFeB) Aluminum
PUI Audio Speakers & Transducers 34mm 2W 4ohm 600Hz 94dB 199In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 600 Hz to 20 kHz 97 dB 4 Ohms 2 W Rectangular Solder - 25 C + 50 C 32.9 mm 9.9 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 36mm 3W 4ohm 180Hz 104dB 32In Stock
28Expected 26/10/2026
Min.: 1
Mult.: 1

Speakers Frame Mount 180 Hz to 20 kHz 88 dB 4 Ohms 3 W Round Solder - 25 C + 50 C 36 mm Neodymium Magnet (NdFeB) Aluminum, Sponge
PUI Audio Speakers & Transducers 38mm 2W 4ohm 600Hz 94dB 223In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 600 Hz to 20 kHz 100 dB 3.6 Ohms 2 W Rectangular Solder - 25 C + 50 C 38 mm 13 mm Neodymium Magnet (NdFeB) Composite
PUI Audio Speakers & Transducers 40mm 3W 8ohm 170Hz 100dB 49In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 170 Hz to 20 kHz 86 dB 8 Ohms 3 W Round Solder - 25 C + 50 C 40 mm Neodymium Magnet (NdFeB) Paper
PUI Audio Speakers & Transducers 42mm 8W 4ohm 220Hz 98dB 60In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 90 Hz to 20 kHz 83.5 dB 4 Ohms 8 W Round Solder - 25 C + 50 C 42.2 mm Neodymium Magnet (NdFeB) Paper, Polyurethane (PU)
PUI Audio Speakers & Transducers 42mm 10W 4ohm 160Hz 98dB 40In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 90 Hz to 20 kHz 83.5 dB 4 Ohms 10 W Round Solder - 25 C + 50 C 42.2 mm Neodymium Magnet (NdFeB) Paper, Polyurethane (PU)
PUI Audio Speakers & Transducers 42mm 6W 4ohm 140Hz 97dB 60In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 140 Hz to 20 kHz 83 dB 4 Ohms 6 W Square Solder - 25 C + 50 C 45 mm 45 mm Neodymium Magnet (NdFeB) Aluminum, Rubber
PUI Audio Speakers & Transducers 46mm 10W 4ohm 220Hz 99dB 34In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 220 Hz to 20 kHz 85 dB 4 Ohms 10 W Round Solder - 25 C + 50 C 46.4 mm Neodymium Magnet (NdFeB) Polyurethane (PU)