- 40 C Tray Speakers & Transducers

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
Same Sky Speakers & Transducers speaker, 40 x 20 x 8 mm deep, paper & cloth, Nd-Fe-B, 1.5 W, 8 ohm, 550 Hz, Solder eyelets 483In Stock
$4.49
$3.48
$3.15
$2.82
Min.: 1
Mult.: 1
Speakers Flange Mount 88.5 dB 8 Ohms 1.5 W Rectangle Solder Eyelet - 40 C + 60 C 40 mm 20 mm Neodymium Iron Boron (NdFeB) Cloth
Same Sky Speakers & Transducers speaker 57 x 15.5 mm deep peek Nd-Fe-B 2.5 W 4 ohm 480 Hz solder pads IPX5 372In Stock
$4.67
$3.57
$3.22
$2.98
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 107 dB 4 Ohms 2.5 W Round Solder - 40 C + 66 C 57 mm 15.5 mm Polyethylene Terephthalate (PET) IPX5
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER 2,860In Stock
$7.58
$5.89
$4.90
$4.67
Min.: 1
Mult.: 1
Speakers Electromagnetic Board Mount 370 Hz 86 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 80 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers SPEAKER 3W 4OHM 88DB 220HZ 354In Stock
$10.02
$8.24
$7.04
$6.33
Min.: 1
Mult.: 1
Speakers Electromagnetic Chassis Mount 200 Hz 83 dBA 4 Ohms 3 W Round Solder Pad - 40 C + 85 C 28 mm 32 mm 32 mm 16.5 mm Neodymium Iron Boron (NdFeB) Mylar IP67
Knowles Speakers & Transducers RECEIVER 82In Stock
$53.16
$40.97
$36.93
$34.32
Min.: 1
Mult.: 1
Receivers Balanced Armature 70 Hz to 9.9 kHz 113.5 dBA 17 Ohms - 40 C + 63 C 7.87 mm 5.59 mm
PUI Audio Speakers & Transducers 15MM Speaker 850Hz 88dB 86In Stock
$3.97
$2.88
$2.56
$2.27
Min.: 1
Mult.: 1
Speaker PCB Mount 850 Hz to 20 kHz 88 dB 8 Ohms 800 mW Round Wire Lead - 40 C + 60 C 15 mm Neodymium Magnet (NdFeB)
PUI Audio Speakers & Transducers 20MM Speaker 670Hz 90dB 71In Stock
$4.29
$3.32
$3.01
$2.70
Min.: 1
Mult.: 1
Speaker PCB Mount 670 Hz to 20 kHz 90 dB 8 Ohms 1.5 W Round Wire Lead - 40 C + 60 C 20 mm Neodymium Magnet (NdFeB)
TDK Speakers & Transducers 5x1mm Std Term UltraSonic Sensor 1,000In Stock
$1.54
$1.43
$1.31
$1.22
$1.18
Min.: 100
Mult.: 100
Transducers Ultrasonic PCB Mount 2 MHz 70 Ohms Round SMD/SMT - 40 C + 160 C 5 mm 1.02 mm
AATC Speakers & Transducers Speaker 8ohm 0.7W, 8ohm 496In Stock
$4.87
$4.37
$4.13
$3.58
Min.: 1
Mult.: 1
Speakers Dynamic PCB Mount 1.1 kHz 83 dBA 8 Ohms 700 mW Square SMD/SMT - 40 C + 85 C 13 mm 13 mm 4 mm Samarium Cobalt (SmCo)
PUI Audio Speakers & Transducers Speaker 50mm 5W 8ohms 280Hz 111dB IP65 370In Stock
96Expected 17/12/2026
$11.84
$9.22
$8.38
$7.79
$7.32
Min.: 1
Mult.: 1
Speaker 150 Hz to 20 kHz 111 dB 8 Ohms 5 W Rectangle - 40 C + 85 C 50 mm 37 mm Neodymium Iron Boron (NdFeB) IP65
Same Sky Speakers & Transducers 40.5mm square, 5W, 4ohm, 140Hz 488In Stock
$11.22
$8.73
$7.93
$7.37
Min.: 1
Mult.: 1
Speakers Frame Mount 84 dB 4 Ohms 5 W Square Solder - 40 C + 75 C 40.5 mm 40.5 mm Neodymium Iron Boron (NdFeB) Paper, Rubber
Same Sky Speakers & Transducers 32.4 x 10.35 mm, Enclosed, Round Case, 1.5 W, 8 Ohm, Neodymium Magnet, PEI Cone 466In Stock
$6.32
$4.87
$4.45
$3.93
Min.: 1
Mult.: 1
Speakers Adhesive Mount 102.5 dB 8 Ohms 1.5 W Round Wire Leads - 40 C + 85 C 32.4 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI) IP67
Same Sky Speakers & Transducers 40 x 15 mm, Enclosed, Rectangular Case, 2 W, 4 Ohm, Neodymium Magnet, PEI Cone 534In Stock
1,550Expected 27/11/2026
$7.99
$6.14
$5.56
$5.17
Min.: 1
Mult.: 1
Speakers Adhesive Mount 108 dB 4 Ohms 2 W Rectangular Wire Leads - 40 C + 70 C 40 mm 30 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI) IPX7
Same Sky Speakers & Transducers 61.09 x 23.35 mm, Enclosed, Round Case, 3 W, 4 Ohm, Neodymium Magnet, PET Cone 431In Stock
$9.14
$6.92
$6.27
$5.84
Min.: 1
Mult.: 1
Speakers Panel Mount 116 dB 4 Ohms 3 W Round Wire Leads - 40 C + 70 C 61.09 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET) IPX7
Same Sky Speakers & Transducers speaker, 15 x 5.1mm deep, NdFeB, .3W, 32ohm, 1000Hz, spring contacts 977In Stock
$4.70
$3.41
$3.03
$2.69
Min.: 1
Mult.: 1
Speakers Panel Mount 92 dB 32 Ohms 300 mW Round Solder - 40 C + 85 C 15 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI)
Same Sky Speakers & Transducers 28 mm round, 11.9 mm deep, PEI, NdFeB, .78W, 8 ohm, 500Hz, through hole 1,073In Stock
1,050Expected 04/12/2026
$3.44
$2.66
$2.50
$2.12
Min.: 1
Mult.: 1
Speakers Miniature Speaker Through Hole 500 Hz 80 dB, 81 dB, 82 dB 8 Ohms 780 mW Round Solder Pin - 40 C + 85 C 28 mm Neodymium Magnet (NdFeB) Polyetherimide (PEI)
PUI Audio Speakers & Transducers SPEAKER 2.0W 8ohm 94DB 380HZ 409In Stock
$14.34
$11.12
$9.61
$9.33
$8.76
Min.: 1
Mult.: 1
Speakers Speaker PCB Mount 20 kHz 90 dBA 8 Ohms 2.5 W Rectangular Solder - 40 C + 85 C 39.4 mm x 34.6 mm Neodymium Iron Boron (NdFeB) Cloth, Paper IP67
PUI Audio Speakers & Transducers SPEAKER 3W 8 OHM 85DB 200HZ 3,234In Stock
1,120On Order
$9.51
$7.97
$6.83
$6.27
Min.: 1
Mult.: 1
Speakers Electromagnetic Chassis Mount 200 Hz 83 dBA 8 Ohms 3 W Round Solder Tab - 40 C + 85 C 28 mm 32 mm 32 mm 16.5 mm Neodymium (Nd) Mylar IP65
PUI Audio Speakers & Transducers 2W 4 OHM 87DBA 370HZ PAPER 3,641In Stock
$8.01
$6.19
$5.14
$4.66
$4.58
Min.: 1
Mult.: 1
Speakers Water Resistant Cone Board Mount 370 Hz 82 dBA 4 Ohms 2 W Rectangular Solder Eyelet - 40 C + 85 C 40 mm 28.4 mm 13 mm Neodymium Iron Boron (NdFeB) Treated Paper
Same Sky Speakers & Transducers 50 x 8.7 mm, Enclosed, SquareCase, 2 W, 4 Ohm, Neodymium Magnet, PEI Cone 309In Stock
$7.06
$5.87
$5.30
$4.73
Min.: 1
Mult.: 1
Speakers Panel Mount 108 dB 4 Ohms 2 W Square Wire Leads - 40 C + 60 C 50 mm 50 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI) IP67
PUI Audio Speakers & Transducers SPEAKER 1W 16OHM 98DB 680HZ 47In Stock
$6.68
$5.36
$4.67
$4.18
Min.: 1
Mult.: 1
Speakers 10 kHz 16 Ohms 2 W Round Wire Leads - 40 C + 85 C 40 mm 6.5 mm
PUI Audio Speakers & Transducers SPEAKER 3W 8OHM 85DB 300HZ 52In Stock
$11.50
$8.91
$8.36
$7.48
$6.89
Min.: 1
Mult.: 1
Speakers Speaker 300 Hz to 20 kHz 8 Ohms 4 W Oval - 40 C + 85 C 30 mm 14.2 mm
PUI Audio Speakers & Transducers SPEAKER 2W 8OHM 97DB 680HZ 75In Stock
$6.80
$5.25
$4.53
$4.20
Min.: 1
Mult.: 1
Speakers Speaker 680 Hz to 20 kHz 8 Ohms 2.5 W Round Wire Leads - 40 C + 85 C 35 mm 27.8 mm IP67
PUI Audio Speakers & Transducers TRANSDUCER 14V0-P 110DB 3200HZ 140In Stock
$12.00
$9.29
$8.24
$7.65
Min.: 1
Mult.: 1
Transducers Piezo Buzzer 110 dBA Round Wire Leads - 40 C + 85 C 55 mm 55 mm IP66, IP67
Same Sky Speakers & Transducers 39 mm, Enclosed, Round Case, 1.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Wire Leads with Connector, IP67, Speaker 460In Stock
$6.31
$4.83
$4.48
$4.07
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 1.35 kHz 100 dBA 8 Ohms 1.5 W Round Wire Leads - 40 C + 70 C 39 mm 9 mm Neodymium Iron Boron (NdFeB) Polyethylene Terephthalate (PET) IP67