2047

Visaton
243-R10SCSPEZIAL8OHM
2047

Mfr.:

Description:
Speakers & Transducers magnetically shielded full range speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 277

Stock:
277 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.17 $17.17
$12.84 $128.40
$11.52 $288.00
$10.43 $625.80
$9.66 $1,159.20
$8.92 $2,676.00

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Ceiling Mount
165 Hz
90 dBA
8 Ohms
20 W
Round
Solder Lug
- 40 C
+ 70 C
100 mm
102 mm
102 mm
44 mm
Brand: Visaton
Packaging: Bulk
Product Type: Speakers & Transducers
Series: R 10 SC Spezial
Factory Pack Quantity: 60
Subcategory: Audio Devices
Part # Aliases: R 10 SC SPEZIAL - 8 OHM 2047
Unit Weight: 269.193 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.