8056

Visaton
243-SC5.9ND-8OHM
8056

Mfr.:

Description:
Speakers & Transducers Magnetically shielded 5x9cm (2"x3.5") full-range driver 3-4W 150 17000Hz 280Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.43 $13.43
$10.53 $105.30
$9.56 $239.00
$8.88 $444.00
$7.61 $1,522.00

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Panel Mount
280 Hz
82 dBA
8 Ohms
3 W
Rectangular
Solder Lug
- 25 C
+ 70 C
90.5 mm
50 mm
28.5 mm
Neodymium (Nd)
Brand: Visaton
Product Type: Speakers & Transducers
Series: SC 4.9 ND
Factory Pack Quantity: 200
Subcategory: Audio Devices
Part # Aliases: SC 5.9 ND - 8 OHM 8056
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.