AATC
AMSECO
Auer Signal
Banner Engineering
DB Unlimited
EAO
Eaton
IDEC
Littelfuse
Mallory Sonalert
Murrelektronik
Omron
Panasonic
Phoenix Contact
PUI Audio
RAFI
Same Sky
Schneider Electric
Siemens
TE Connectivity
VCC
Accessories
Acoustic Indicators
Acoustic Signal Device
Acoustic Signal Devices
Alarm Accessories
Alarms
Annunciator Accessories
Annunciators
Audible Signal Devices
Audio Indicators
Buzzers
Editable Alarms
Fire Alarms
Horns
Horn Strobes
Indicators
Panel Alarms
Piezo Buzzer Indicators
Piezo Buzzer Transducers
Security Alarms
5-Tone
Acoustic Element
Actuator
Alarm Horn Sounder
Alarm Sounder
Annunciator
Audio Indicator
Back Box
Base
Buzzer
Buzzer Alarm
Buzzer Transducer
Compact
Controller/Microphone
Crosswalk
Door
Door Annunciator System
Door Chime Kit
Dual
Dual Tone Indicator
100 dB
100 dBA
101 dBA
102 dB
102 dBA
103 dB
103 dBA
104 dB
104 dBA
105 dB
105 dBA
106 dB
106 dBA
107 dBA
108 dB
108 dBA
110 dB
110 dBA
112 dBA
113 dBA
Alternating, Beep, Continuous, Emergency Beep, Pulse, Sinusoidal, Sweep
Beep
Bell
Bibi
Buzzer
Chime
Chirp
Constant
Continuous
Continuous, Intermittent
Continuous, Pulse
Continuous, Pulse, Wobble
Cuckoo
Ding Dong
Dual Tone
Fast Pulse
Gong
Horn
Intermittent
Melodic
50 Hz
50 Hz to 60 Hz
200 Hz
300 Hz
400 Hz
450 Hz
500 Hz
520 Hz
750 Hz
800 Hz
912 Hz
1 kHz
1.1 kHz
1.23 kHz
1.25 kHz
1.5 kHz
1.6 kHz
1.9 kHz
2 kHz
2.2 kHz
1.5 V
3 V
3 VAC
3 VDC
4.5 V
4.5 VDC
5 V
5 VDC
6 V
6 VAC/6 VDC
6 VDC
6 V to 15 V
6 V to 16 V
7 V
7 VDC
8 V
9 V
9 VAC
9 VDC
10 V
1.5 mA
2 mA
3 mA
4 mA
5 mA
6 mA
7 mA
8 mA
9 mA
10 mA
10.1 mA
11 mA
12 mA
13 mA
14 mA
15 mA
16 mA
17 mA
18 mA
19 mA
5-Pin M12 Connector
Blade
Cable
Inserts
M12
Pin
Push-In
Quick Connect Terminal
Screw
Solder
Solder Lug
Solder Pad
Solder Pin
Solder Tab
Spring Contact
Terminal Block
Through Hole
Wire Lead
Adhesive
Base Mount
Bracket Mount
Cable
DIN Rail
Flange Mount
Flush Mount
Panel Mount
Panel Mount, Flange
Quick Connect
Screw
Thread Mount
Wall Mount
Wire
IP20, IP40
IP20, IP66, IP67, IP69
IP40
IP40, IP65
IP42
IP43
IP44
IP53
IP54
IP55
IP65
IP66
IP66, IP67, IP69, IP6K9K
IP67
IP67, IP69K
IP68
IP69
IP69K
9 mm x 4 mm
9.6 mm x 5 mm
13 mm x 2.5 mm
13 mm x 2.8 mm
13.8 mm x 4 mm
14 mm x 10 mm
14 mm x 4 mm
14 mm x 9.5 mm
16.5 mm x 4 mm
18 mm x 24 mm x 46.5 mm
18.03 mm x 5.08 mm x 14.99 mm
22 mm L x 22 mm W x 43.5 mm H
22 mm L x 24 mm W x 28.5 mm H
22 mm x 10.3 mm
22 mm x 10.8 mm
22 mm x 12 mm
22 mm x 13 mm
22 mm x 43.5 mm
22.5 mm x 12 mm
22.7 mm x 4.5 mm
2
03
4
14
31
45
61
3SU1
ACM
AI
API
ASL
ASM
ASS-T
ASX
AT
AVW
AW
AWA
AWB