300 mA Circuit Breakers

Results: 127
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 300 mA 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 4In Stock
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 5In Stock
Min.: 1
Mult.: 1

2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 2In Stock
Min.: 1
Mult.: 1
Circuit Breakers Hydraulic Magnetic 300 mA 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 9In Stock
Min.: 1
Mult.: 1

104 Thermal Circuit Breakers Overcurrent Protection 300 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 300 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers ETA Circuit Breakers 9In Stock
Min.: 1
Mult.: 1

2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 64In Stock
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breakers Overcurrent Protection 300 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 10In Stock
Min.: 1
Mult.: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 3In Stock
Min.: 1
Mult.: 1

Feb-00 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MCB 5SJ4 1P 277V 0.3A 10K C-TRIP 1In Stock
Min.: 1
Mult.: 1
Circuit Breakers Miniature 300 mA 277 VAC 60 VDC 1 Pole Lever - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers .3A MCB CChar 1pl 277VAC UL508 2In Stock
Min.: 1
Mult.: 1

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 0.3A, D CHAR, 2POLE 480Y/277VAC,UL489 6In Stock
Min.: 1
Mult.: 1

UL 300 mA 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 1C03UL, 0.3A, CIRCUIT BREAKER
6Expected 21/09/2026
Min.: 1
Mult.: 1
UL 300 mA 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
ABB Circuit Breakers UL489 MCB 2P K 0.3A 480/277
5On Order
Min.: 1
Mult.: 1
SU200M Circuit Breakers 300 mA 2 Pole
Altech Circuit Breakers 0.3A, D CHAR, 1POLE 277VAC, UL489 10Factory Stock Available
Min.: 1
Mult.: 1

UL 300 mA 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers .3A MCB DCHAR 1pl 277VAC UL508 21Factory Stock Available
Min.: 1
Mult.: 1

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers .3A CRT BRKR ECHAR 277VAC UL508 11Factory Stock Available
Min.: 1
Mult.: 1

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers .3A G Characteristic UL 508 1 POLE 14Factory Stock Available
Min.: 1
Mult.: 1

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers .3A Z Characteristic UL 508 1 POLE 8Factory Stock Available
Min.: 1
Mult.: 1

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 0.3A, C CHAR, 2POLE 480Y/277VAC,UL489 25Factory Stock Available
Min.: 1
Mult.: 1

UL 300 mA 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers .3A CRT BRKR ECHAR 277VAC UL508 1Factory Stock Available
Min.: 1
Mult.: 1

UM 300 mA 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers .3A MCB ZCHAR 1P+N 277VAC UL508 3Factory Stock Available
Min.: 1
Mult.: 1

UM 300 mA 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers 3D03UM, 0.3A, CIRCUIT BREAKER 1Factory Stock Available
Min.: 1
Mult.: 1
UM 300 mA 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Circuit Breakers .3A G Characteristic UL 508 3 POLE 3Factory Stock Available
Min.: 1
Mult.: 1

UM 300 mA 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated