+ 60 C Circuit Breakers

Results: 6,156
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 341In Stock
$39.40
$32.68
$26.73
$23.79
Min.: 1
Mult.: 1
3131-A/C Circuit Breakers Thermal 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
Siemens Circuit Breakers CIRCUIT BREAKER SIZE S00, CLASS 10 12In Stock
$247.55
$219.03
$202.34
$179.33
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 413In Stock
$48.43
$40.17
$32.65
$29.66
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 141In Stock
$34.20
$28.38
$26.95
$23.79
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


Phoenix Contact Circuit Breakers CBMC E4 24DC/1-10A S-R 90In Stock
$116.29
Min.: 1
Mult.: 1
CBMC Circuit Breakers Electronic 40 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated
Siemens Circuit Breakers MSP,GROUP TAP,S00,CL10,4.5-6.3A,SCREW 5In Stock
$334.72
$324.72
Min.: 1
Mult.: 1
3RV1 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 3.5 - 5A SCREW 29In Stock
$295.18
$243.79
$226.70
$186.99
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S0 23-28A SCREW 12In Stock
$503.16
$416.78
$384.07
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 28 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens Circuit Breakers MSP S2 CLASS 20 22-32A SCREW 5In Stock
$634.41
$541.82
$484.16
Min.: 1
Mult.: 1
3RV2 Circuit Breakers Motor Protection 32 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui 66In Stock
$40.33
$33.45
$30.85
$25.85
$22.86
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers Bimetal operated single pole motor protection controls with automatic reset actuation, small physical size, reliable snap-action mechanism. Caution: In specifying these 2 products, care should be taken to ensure that automatic motor 91In Stock
$39.96
$33.16
$30.58
$25.33
Min.: 1
Mult.: 1
2-6500 Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole - 10 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 0.75A PUSH TO RESET 520In Stock
$7.59
$7.03
$6.32
$5.78
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 750 mA 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER THERMAL 13A BLK 535In Stock
$4.09
$4.01
$3.78
$3.35
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 13 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER THERMAL 15A RED 1,059In Stock
$5.31
$5.01
$4.33
$3.92
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 15 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated


E-T-A Circuit Breakers MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S211-P1M1-Z141-20A 93 9In Stock
$246.90
$204.64
$193.56
$169.60
Min.: 1
Mult.: 1
2210-S2 Thermal Circuit Breakers Thermal Magnetic 20 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 80In Stock
$58.37
$48.42
$44.90
$38.34
Min.: 1
Mult.: 1
3130-F Thermal Overcurrent 7 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 12A PUSH TO RESET QC 916In Stock
$8.10
$7.35
$6.26
$5.83
Min.: 1
Mult.: 1
W58 Thermal Circuit Breakers Thermal Magnetic 12 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 443In Stock
$7.28
$6.93
$6.68
$5.03
Min.: 1
Mult.: 1
1658 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 15A 2-P Illum Amber P1 Switch P2 Trip QC 74In Stock
$69.40
$62.51
$60.01
$55.88
Min.: 1
Mult.: 1
W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated


TE Connectivity / Raychem Circuit Breakers 15A 2-P Illum Amber P1 & P2 Trip QC 102In Stock
$84.19
$81.33
$75.80
$74.25
Min.: 1
Mult.: 1
W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Illuminated


TE Connectivity / P&B Circuit Breakers W51-A151A1-10=CKTBKR THERM ROCK 587In Stock
$5.03
$4.63
$4.35
$3.93
Min.: 1
Mult.: 1
W51 Circuit Breakers Supplementary Protector 10 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 1POLE 12Amps Therm Circuit Brker 908In Stock
$4.14
$3.87
$3.45
$3.27
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 12 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Bulk
TE Connectivity / P&B Circuit Breakers 15A PUSH TO RESET 1,998In Stock
$4.16
$4.00
$3.46
$3.25
Min.: 1
Mult.: 1
W28 Thermal Circuit Breakers Thermal Magnetic 15 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 5A ROCKR ACT NON-ILL 2,498In Stock
$4.41
$4.23
$3.86
$3.35
$3.33
Min.: 1
Mult.: 1
W51 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER THERMAL 223In Stock
$9.74
$9.17
$8.56
$8.29
Min.: 1
Mult.: 1
W58 Thermal Circuit Breakers Thermal Magnetic 1.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated