Snap-In Circuit Breakers

Results: 2,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
Carling Technologies Circuit Breakers 10 A TWO POLE VISI 19In Stock
Min.: 1
Mult.: 1

M Circuit Breakers Hydraulic Magnetic 10 A 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Schurter Circuit Breakers TA45 Circuit Breaker 2p RO 10A 20In Stock
Min.: 1
Mult.: 1
Circuit Breakers Thermal 10 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 3-134-913
Schurter Circuit Breakers TA35 Circuit Breaker 2p RO 14A 8In Stock
Min.: 1
Mult.: 1

Circuit Breakers Thermal 14 A 240 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C
Carling Technologies Circuit Breakers MF1B146151DB22T 19In Stock
Min.: 1
Mult.: 1

M Circuit Breakers Hydraulic Magnetic 15 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
TE Connectivity / P&B Circuit Breakers 1A PUSH TO RESET 3,613In Stock
1,200Expected 06/07/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 1 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 212In Stock
160Expected 12/06/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 226In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 174In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 124In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 0.25A PUSH TO RESET 349In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 250 mA 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 0.5A PUSH TO RESET 667In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 500 mA 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers W28-XQ1A-12 CIRCUIT BREAKERS 524In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 12 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 15A PUSH TO RESET 1,953In Stock
5,400Expected 02/11/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 15 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers W28-XQ1A-16 CIRCUIT BREAKERS 1,572In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 16 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 2A PUSH TO RESET 2,252In Stock
49Expected 03/06/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 2 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 20A PUSH TO RESET 804In Stock
1,200Expected 21/09/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 20 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 3A PUSH TO RESET 2,263In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 3 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 4A PUSH TO RESET 1,114In Stock
1,200Expected 14/09/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 4 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 5A PUSH TO RESET 2,104In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 5 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 6A PUSH TO RESET 529In Stock
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 6 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 15A PUSH TO RESET 980In Stock
1,200Expected 14/09/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 15 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 15A 2-P Black Rocker P1 & P2 Trip QC 46In Stock
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 20A 2P White Rocker P1 & P2 Trip QC 168In Stock
120Expected 23/11/2026
Min.: 1
Mult.: 1

W33 Circuit Breakers Thermal 20 A 250 VAC 50 VDC 2 Pole Rocker - 20 C + 60 C Non-Illuminated


TE Connectivity / P&B Circuit Breakers 10A RCKR ACT RED ILL 744In Stock
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 10 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Illuminated
TE Connectivity / P&B Circuit Breakers 20A RCKR ACT RED ILL 450In Stock
2,000Expected 31/08/2026
Min.: 1
Mult.: 1

W51 Circuit Breakers Thermal 20 A 125 VAC 50 VDC 1 Pole Rocker 0 C + 60 C Illuminated