4827 Circuit Breakers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 30 A 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Circuit Breaker 1 Pole Toggle - 40 C + 85 C Non-Illuminated
ABB Circuit Breakers XT2L 125 TMA 90-450-900 3PFF UL/CSA Non-Stocked
Min.: 1
Mult.: 1