VM3-01

Carling Technologies
691-VM3-01
VM3-01

Mfr.:

Description:
Switch Fixings 3-GANG MNT BRACKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.54 $5.54
$5.20 $52.00
$5.10 $102.00
$5.06 $253.00
$4.81 $481.00
$4.62 $924.00
$4.56 $2,280.00
$4.51 $4,510.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Switch Fixings
RoHS:  
Rocker Switches
Mounting Panel
Rocker Switches
Contura V Series
IP68
VM
Brand: Carling Technologies
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Length: 86.36 mm
Mounting Style: Panel Mount
Mounting Type: Snap In
Product Type: Switch Hardware
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Width: 58.42 mm
Unit Weight: 32.445 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

V Series Accessories

Carling Technologies V Series Accessories include Contura connectors, removal tools, mounting panels, and hole plugs. These accessories offer a wide range of specifications, terminations, and sizes that make them suitable for various projects. Carling Technologies V Series Accessories allow engineers to easily integrate Contura products into existing systems.

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.