S70-125161545R

Harwin
855-S70-125161545R
S70-125161545R

Mfr.:

Description:
Circuit Board Hardware - PCB S70 2.00MM TEST JACK WHITE, Au PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242,101

Stock:
242,101 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.41 $0.41
$0.345 $3.45
$0.308 $7.70
$0.294 $29.40
$0.275 $68.75
$0.262 $131.00
$0.25 $250.00
$0.246 $492.00
Full Reel (Order in multiples of 4000)
$0.231 $924.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Spring
2.5 mm
Brand: Harwin
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Circuit Board Hardware - PCB
Series: S70
Factory Pack Quantity: 4000
Subcategory: Hardware
Width: 1.6 mm
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536900190
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface-Mountable Contact Pads

Harwin Surface-Mountable Contact Pads are ideal as a mating area for spring contacts, spring-loaded contacts, and spring-loaded contact connectors. These versatile pads feature a gold finish for improved wear resistance and come in three shapes, with a choice of pad dimensions. Harwin Surface-Mountable Contact Pads are available in tape-and-reel packaging for automated assembly methods.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.