10115748-009RLF

Amphenol FCI
649-10115748-009RLF
10115748-009RLF

Mfr.:

Description:
Circuit Board Hardware - PCB 1.55mm Height Universal Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 35000   Multiples: 35000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 35000)
$0.065 $2,275.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circuit Board Hardware - PCB
Contacts
Spring
Beryllium Copper
Brand: Amphenol FCI
Current Rating: 2 A
Packaging: Reel
Product Type: Circuit Board Hardware - PCB
Factory Pack Quantity: 35000
Subcategory: Hardware
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Universal Contacts

Amphenol FCI Universal Contacts are SMT contacts that provide an electrical connection between devices and printed circuit boards. These single-position, single contacts are constructed without a housing to help make devices thinner. They are designed in accordance with Amphenol FCI GS-12-500. Amphenol FCI Universal Contacts are typically used for connecting devices such as an antenna to a PCB assembly and are especially well-suited for smartphones and commercial devices.