3M
ABB
Adam Tech
Altech
Bourns
Bulgin
Corning
Eagle Plastic Devices
Eaton
Essentra
Grayhill
Keystone Electronics
Littelfuse
MEAN WELL
Mersen
Murrelektronik
Phoenix Contact
Schaltbau
Schneider Electric
Schurter
Shin Chin
Siemens
SolaHD
Souriau
TE Connectivity
Weidmuller
Wurth Elektronik
354 PCB
31
32
100
150
152
153
155
177
178.6105
178.6115
178.6150
232, 233
245
254
280
281
282
286
298
Blade Clips
Busbars
Fuse Adapter Kits
Fuse Blocks
Fuse Holders
Fuse Modules
Fuse Panels
Rack Shelves
3 mm x 10 mm
5 mm x 15 mm (2AG)
5 mm x 15 mm, 5 mm x 20 mm
5 mm x 20 mm
5 mm x 20 mm, 5 mm x 25 mm
5 mm x 20 mm, 6.3 mm x 32 mm
5 mm x 20, 6.3 mm x 32 mm, Class G
5.2 mm x 0.64 mm
5.2 mm x 20 mm
6 mm x 30 mm
6 mm x 30 mm, 6.35 m x 31.8 mm
6 mm x 32 mm
6.3 mm x 25 mm
6.3 mm x 25.4 mm
6.3 mm x 30 mm, 6.35 mm x 32 mm
6.3 mm x 32 mm
6.35 mm x 30 mm, 6.35 mm x 31.8 mm
6.35 mm x 31.8 mm
1/4 in x 1 1/16 in
1/4 in x 1 1/4 in
Alarm Indicating
Angle Terminal
Audio
Automotive
Base Mounting
Battery-Mounted
Blade Fuse
Block
Block and Clip
Bolt Down
Buss Fuse
CUBEFuse
Camaster
Cartridge
Ceramic
Class CC
Class CD
Class CF
Class G
Class H and Class K5
Bolt Down
Bolt Mount
Cable Mount / Free Hanging
Chassis Mount
DIN Rail
Flange
Holder
In-Line
Panel Mount
PCB Mount
Screw Mount
SMD/SMT
Snap-In
Snap-On
Stud Mount
Through Hole
1 Pole
2 Pole
3 Pole
4 Pole
5 Pole
6 Pole
7 Pole
8 Pole
9 Pole
10 Pole
11 Pole
12 Pole
13 Pole
14 Pole
15 Pole
16 Pole
17 Pole
18 Pole
19 Pole
20 Pole
125 mA
200 mA
500 mA
1 A
1 A to 30 A
1.6 A
2 A
2.5 A
3 A
3.15 A
3.2 A
4 A
5 A
5 A, 10 A
6 A
6.3 A
8 A
9 A
10 A
10 A to 300 A
6 V
6 V to 28 V
6 VDC to 58 VDC
7 V to 16 V
9 V to 32 V
12 V
12 V to 24 V
12 V, 24 V
12 VDC
12 VDC, 24 VDC
16 V to 32 V
16 VDC
22 VAC to 30 VAC
24 V
24 V to 48 V
24 VDC
32 V
32 V to 120 V
32 VAC
32 VAC/DC
Bayonet Knob Release
Breakaway
Captive Drawer
Non Breakaway
Non Rejecting
Rejecting
Screwdriver Release
Screw-type Knob
Twist Lock
Blade
Bolt In
Cartridge
Clamp
Clip
Connector
Crimp
Faston
In-Line
PC Pin
Pin
Pressure Plate
Quick Connect
Screw
SMD/SMT
SMD/SMT, Horizontal
SMD/SMT, Vertical
Solder
Solder Lug
Stud
0 C
- 60 C
- 58 C
- 55 C
- 50 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 40 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 90 C
+ 100 C
+ 105 C
+ 110 C
+ 120 C
+ 125 C
+ 130 C
+ 140 C
+ 145 C
+ 150 C
+ 158 C
Blister Pack
Box
Bulk
Cut Tape
MouseReel
Reel
Tray