H-516-6A

Bourns
652-H-516-6A
H-516-6A

Mfr.:

Description:
Knobs & Dials TURNS COUNTING DIAL 6.35mm SHAFT DIA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
330
Expected 05/05/2026
830
440
Expected 04/06/2026
390
Expected 23/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.74 $7.74
$7.38 $73.80
$6.90 $207.00
$6.87 $687.00
$6.52 $1,630.00
$6.36 $3,180.00
$6.25 $6,250.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Knobs & Dials
RoHS:  
Dials
Turns-Counting Dial
1/4 in
23 mm
25 mm
Concentric with Brake
Numbers, 15-Turn
H-516
Tray
Brand: Bourns
Product Type: Knobs & Dials
Factory Pack Quantity: 10
Subcategory: Knobs & Dials
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
TARIC:
9029100090
USHTS:
8533908000
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.