1.65.124.101/0000

RAFI
611-165.124.101/0000
1.65.124.101/0000

Mfr.:

Description:
Switch Fixings RAFIX 16 Signal Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.54 $8.54
$7.40 $74.00
$6.08 $608.00
$6.00 $1,500.00
$5.45 $2,725.00
$5.24 $5,240.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Switch Fixings
RoHS:  
Indicators
Body
IP65
RAFIX 16
Brand: RAFI
Color: Black
Height: 6.95 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Switch Hardware
Factory Pack Quantity: 5
Subcategory: Switch Accessories
Tradename: RAFIX
Part # Aliases: 1.65124.101/0000 1.65124.1010000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8531809051
JPHTS:
853890000
TARIC:
8531807000
BRHTS:
85389090
ECCN:
EAR99

RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.