Crydom Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 2,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs DIN SSR 530VAC/30A 90-140VAC In,ZC 20In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 140 VAC 5 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280VAC/10A , 4.5-32VDC In,RN 20In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280VAC/30A 4.5-32VDC In,ZC 28In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 530VAC/30A 4.5-32VDC In,ZC 15In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 660VAC/30A , 4.5-32VDC In,ZC 18In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/45A 3-32Vdc In,ZC 13In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 45 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Bulk
Crydom Solid State Relays - SSRs DIN SSR 280Vac/55A 3-32Vdc In,ZC 10In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs DIN SSR 660Vac/55A 3-32Vdc In,ZC 15In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 55 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 30 mA - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 20A, 3-10Vdc In 160In Stock
Min.: 1
Mult.: 1

PCB Mount 20 A 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount SSR SPST-NO 100VDC 10A SIP 40In Stock
60Expected 26/05/2026
Min.: 1
Mult.: 1

PCB Mount 10 A 100 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Tray
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 20A SIP 65In Stock
Min.: 1
Mult.: 1

PCB Mount 20 A 60 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount 24VDC/3.5A,5VDCinput 6mm SIP SSR 74In Stock
80Expected 16/03/2026
Min.: 1
Mult.: 1

PCB Mount 3.5 A 24 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 12 VDC 10 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) Each
Crydom Solid State Relays - SSRs 0.15-25A AC CONTROL 37In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-125A DC CONTROL 15In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A DC CONTROL 28In Stock
40Expected 01/06/2026
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 4-32VDC 50In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 0.15-90A DC CONTROL 14In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 13In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 48 VAC to 660 VAC 4 VDC to 32 VDC 10 mA to 15 mA Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC 167In Stock
1,100Expected 01/07/2026
Min.: 1
Mult.: 1

PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Bulk
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac /5A, 3-15Vdc,ZC,NC 106In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Bulk
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC 222In Stock
Min.: 1
Mult.: 1

PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 10 VDC 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) Bulk
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC 154In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Bulk
Crydom Solid State Relays - SSRs .005-60A 3.5-32VDC 85In Stock
120Expected 16/03/2026
Min.: 1
Mult.: 1

Panel Mount 60 A 1 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 125A 240V DC INPUT 33In Stock
Min.: 1
Mult.: 1

Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 240VAC DC 28In Stock
40Expected 20/04/2026
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each