Crydom Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 2,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP20, 280VAC/25A, DC In, Zero Cross, Thermal Pad 12In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 90A 480VAC DC 10In Stock
Min.: 1
Mult.: 1
Panel Mount 90 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Bulk
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/75A 4-20mA 2In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 4 mA to 20 mA - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 10A,90-280VAC,RN 15In Stock
Min.: 1
Mult.: 1
Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/50A, AC In, Zero Cross, LED 15In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 48V/100A 12.5/12.0V Ctrl LVD 5In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 3 VDC to 75 VDC 1 Form A (SPST-NO) 12 VDC to 12.5 VDC 12 mA - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs PM IP20 530Vac/50A , 3-32Vdc,ZC 4In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 VDC to 32 VDC 17 mA Each
Crydom Solid State Relays - SSRs DIN SSR 280Vac/45A 90-140Vac In,ZC 7In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 45 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 140 VAC - 40 C + 80 C 109.2 mm 44.5 mm 76.2 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 45mm, 600VAC/60A, 90-280VAC/DC In, Instantaneous, IOP 6In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 60 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC, 90 VDC to 280 VDC 3 mA to 4 mA - 40 C + 80 C 111.5 mm 45 mm 154.4 mm Each
Crydom Solid State Relays - SSRs PM SSR 72VDC/120A 90-280VAC 5In Stock
Min.: 1
Mult.: 1

Panel Mount 120 A 7 VDC to 72 VDC 1 Form A (SPST-NO) 90 VAC to 140 VAC 31 mA to 33 mA - 30 C + 80 C 103.99 mm 73.5 mm 43.1 mm Each
Crydom Solid State Relays - SSRs 48V/80A 11.5/11.0V Ctrl LVD W/Pad 5In Stock
Min.: 1
Mult.: 1

Panel Mount 80 A 3 VDC to 75 VDC 1 Form A (SPST-NO) 11 VDC to 11.5 VDC 12 mA - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-5V In 8In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 180 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs 50A 90-280VAC/DC 600VAC .5-3HP kW 16In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C 91.9 mm 22.5 mm 47.5 mm Each
Crydom Solid State Relays - PCB Mount UPD Dual Output 240V 15A Ran PCB 14In Stock
Min.: 1
Mult.: 1

PCB Mount 15 A 280 VAC 2 Form A (DPST-NO) SIP-8 3 VDC to 32 VDC 10 mA 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) Each
Crydom Solid State Relays - SSRs SS Prop. Controller 15A 480VAC 8In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 400 VAC to 480 VAC 1 Form A (SPST-NO) Hockey Puck - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs DIN Mt 200 VDC/3A out 3-10 VDC input 3In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 1 VDC to 200 VDC 4 Form A (4PST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 20 C + 80 C 89.6 mm 53.7 mm 60.1 mm Each
Crydom Solid State Relays - SSRs SSR Relay/Heat Sink Assembly 6In Stock
Min.: 1
Mult.: 1

DIN Rail Mount Each
Crydom Solid State Relays - SSRs 48V/100A 12.0/11.5V Ctrl LVD W/Pad 5In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 3 VDC to 75 VDC 1 Form A (SPST-NO) 11.5 VDC to 12 VDC 12 mA - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs 48V/40A 25.0/24.5V Ctrl LVD 8In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 3 VDC to 75 VDC 1 Form A (SPST-NO) 24 VDC to 25 VDC 12 mA Each
Crydom Solid State Relays - SSRs PM Soft-Start SSR Pot. Control 9In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 90 VAC to 140 VAC 8 VDC to 32 VDC 28 mA to 30 mA Each
Crydom Solid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 90-250VAC RN 16In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 250 VAC 6 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 530VAC/25A , 3-32VDC In, RN 17In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/18A , 90-140Vac In, RN 20In Stock
Min.: 1
Mult.: 1

Panel Mount 18 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 140 VAC 10 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs PM SSR, 240Vac/12A , 18-36Vac In, ZC 16In Stock
Min.: 1
Mult.: 1

Panel Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 10 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each