Crydom Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 2,630
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - SSRs PM IP00 SSR 240VAC 10A,90-280VAC,RN 15In Stock
Min.: 1
Mult.: 1
Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) Hockey Puck 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/50A, AC In, Zero Cross, LED 15In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 530 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 48V/100A 12.5/12.0V Ctrl LVD 5In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 3 VDC to 75 VDC 1 Form A (SPST-NO) 12 VDC to 12.5 VDC 12 mA - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In 5In Stock
Min.: 1
Mult.: 1

Panel Mount 90 A 330 VAC to 530 VAC 1 Form A (SPST-NO) Hockey Puck 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C 58.4 mm 45.7 mm 19.8 mm Each
Crydom Solid State Relays - SSRs SS Prop. Controller 15A 480VAC 8In Stock
Min.: 1
Mult.: 1

Panel Mount 15 A 400 VAC to 480 VAC 1 Form A (SPST-NO) Hockey Puck - 30 C + 80 C 58.4 mm 45.7 mm 22.9 mm Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/25A 0-10Vdc 2In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 20 VAC to 300 VAC 1 Form A (SPST-NO) Hockey Puck 0 VDC to 10 VDC - 30 C + 80 C 56.1 mm 56.1 mm 40.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 9In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/10A, 90-280VAC In, Zero Cross, Faston 20In Stock
Min.: 1
Mult.: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C 57.3 mm 44.5 mm 33.4 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input 4In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 12 VAC to 280 VAC 4 Form A (4PST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 40 C + 80 C 89.6 mm 53.7 mm 62.2 mm Each
Crydom Solid State Relays - SSRs 5VDC 18A PANEL MNT 20In Stock
Min.: 1
Mult.: 1

Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 15 VDC 15 mA - 40 C + 80 C 43.9 mm 38.1 mm 24.1 mm Each
Crydom Solid State Relays - SSRs SSR Relay, 3-Phase, Panel Mount, 600VAC/25A, 4-32VDC In, Zero Cross 6In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C 91.8 mm 67.5 mm 54.7 mm Bulk
Crydom Solid State Relays - SSRs 50A/480Vac DC In RAN 8In Stock
Min.: 1
Mult.: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, Push-in, 280VAC/40A, 4-32VDC In, ZC 20In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 24 VAC to 280 VAC Hockey Puck 4 VDC to 32 VDC 15 mA - 40 C + 80 C 44.5 mm 24.1 mm 58.3 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 10A, 3-10Vdc In 401In Stock
Min.: 1
Mult.: 1

PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM 7In Stock
Min.: 1
Mult.: 1

Crydom Solid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM 10In Stock
Min.: 1
Mult.: 1

Crydom Solid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM 4In Stock
Min.: 1
Mult.: 1

Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 22.5mm, 600VAC/27A, 4-32VDC In, Instantaneous 9In Stock
Min.: 1
Mult.: 1

Crydom Solid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM 8In Stock
Min.: 1
Mult.: 1

Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 24In Stock
Min.: 1
Mult.: 1

Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 86In Stock
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs Panel Mount SSR 100V DC 20 AMP 273In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 40A,3.5-32VDC In 266In Stock
Min.: 1
Mult.: 1

Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) Hockey Puck 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 25A 240VAC DC 476In Stock
Min.: 1
Mult.: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, Push-in, 280VAC/20A, 4-32VDC In, ZC 14In Stock
Min.: 1
Mult.: 1

Panel Mount 20 A 24 VAC to 280 VAC Hockey Puck 4 VDC to 32 VDC 15 mA - 40 C + 80 C 44.5 mm 24.1 mm 58.3 mm Each