Controller Solid State Relays - Industrial Mount

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs QUAD TRIAC OUTPUT 51In Stock
$459.56
$451.22
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 20 A 24 VAC to 280 VAC 4 Form A (4PST-NO) SCR 4 VDC to 15 VDC 12 mA - 40 C + 80 C Quad 58.4 mm 45.7 mm 21.6 mm Bulk
Crydom Solid State Relays - SSRs 90A 240VAC DC 49In Stock
$109.94
$107.39
$107.38
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Teledyne Relays Solid State Relays - SSRs 20A 280 VAC Zero Cross Faston 21In Stock
$95.61
$90.59
$81.65
$77.30
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 20 A 12 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 30 VDC 3 mA to 30 mA - 40 C + 100 C FS 35.5 mm 21 mm 25 mm
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC /80A,3.5-32VDC In 32In Stock
$158.17
$153.77
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 80 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 24-280 VAC 18In Stock
$127.80
$123.65
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 15 mA - 40 C + 80 C IP00 58.4 mm 45.3 mm 33.2 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 10A4-8VDC 44In Stock
$48.76
$45.19
$44.38
$44.19
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 10 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 12 mA to 27 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A21-27VDCRN 40In Stock
$45.03
$40.61
$40.41
$39.74
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 21 VDC to 27 VDC 8 mA to 19 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 27In Stock
$192.44
$183.28
$178.84
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 100 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/125A, 3-32VDC In, Instantaneous 16In Stock
$123.39
$123.38
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 1T 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Instantaneous 1In Stock
$51.21
$48.78
$46.56
$45.19
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A4-8VDCRN 4In Stock
$44.79
$41.82
$39.92
$38.74
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 8.5 mA IP00 EL Each
Crydom Solid State Relays - SSRs PM IP00 140VAC/10A , 3-32VDC In,ZC,NC 21In Stock
$70.81
$64.85
$64.83
$62.92
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, 3-32VDC In, Instantaneous, w/Standoffs 16In Stock
$65.42
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 1 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs 40A 120V DC 15In Stock
$65.55
$60.08
$60.07
$58.30
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A,10-14VDC In 19In Stock
$55.59
$51.80
$51.31
$50.03
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 20 A 3 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 10 VDC to 14 VDC 10 mA to 15.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Bulk
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/30A, 10-14VDC In, Zero Cross 18In Stock
$46.46
$43.46
$43.14
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 10 VDC to 14 VDC 10 mA to 17.5 mA - 30 C + 80 C IP00 EL 36.6 mm 21.1 mm 14.3 mm Each
Teledyne Relays Solid State Relays - SSRs 50A 12-280VAC Zero Cross Faston 49In Stock
$241.62
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 50 A 12 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC 3 mA - 40 C + 100 C SD 58 mm 44.5 mm 32 mm
Teledyne Relays Solid State Relays - SSRs 125A 24-510VAC Load 3.5-32VDC Zero X 27In Stock
$202.17
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 125 A 24 VAC to 510 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA - 40 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Teledyne Relays Solid State Relays - SSRs 50A 12-280VAC Random Turn On 27In Stock
$335.66
$241.62
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 50 A 12 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC 3 mA - 40 C + 100 C SD 58 mm 44.5 mm 27 mm
Teledyne Relays Solid State Relays - SSRs 25A 12-275VAC Load 3-32VDC Zero Cross 44In Stock
$85.55
$65.32
$65.31
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 25 A 12 VAC to 275 VAC 1 Form A (SPST-NO) 3.5 VDC to 32 VDC 10 mA to 13 mA SH
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 140VAC/10A, 3-32VDC In, Zero Cross 18In Stock
$58.71
$54.24
$54.23
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 10 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 24 mA - 40 C + 80 C IP00 1T 57.3 mm 44.5 mm 22.6 mm Each
Teledyne Relays Solid State Relays - SSRs 25A 12-275VAC Load 20-265VAC/DC Zero X 16In Stock
$71.53
$71.52
$71.44
Min.: 1
Mult.: 1
No
Solid State Relays Controller Panel Mount 25 A 12 VAC to 275 VAC 1 Form A (SPST-NO) 20 VAC to 265 VAC, 20 VDC to 265 VDC 5 mA to 10 mA - 55 C + 80 C IP20 SH 59.4 mm 45 mm 30 mm
Crydom Solid State Relays - SSRs .005-100A 3.5-32VDC 391In Stock
$161.82
$157.48
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 100 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 D06D 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs Panel Mount SSR 100V DC 20 AMP 181In Stock
$81.59
$80.03
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 20 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 40A,3.5-32VDC In 282In Stock
1,060Expected 21/12/2026
$97.81
$94.66
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each