TACT Switch Tactile Switches

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
Alps Alpine SKSWCEE010
Alps Alpine Tactile Switches F=1.8N?IP67 54,079In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 1.8 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x7.0mm 160gf 6,873In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 7 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 5,525In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 1 N 50 mA 12 VDC No SPST Leadless Green 6.3 mm 6.2 mm 2.5 mm SKHU 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 4,864In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Compact High Force Without ground 13,450In Stock
Min.: 1
Mult.: 1
Reel: 12,000

Non-Illuminated SMD/SMT Straight 2.7 mm Stem OFF - (ON) 4 N 50 mA 12 VDC No SPST Gull Wing Lead Black SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 160gf 6,326In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Gray 6 mm 6 mm 4.3 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6X3.5mm 160gF RT ANG 7,123In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 2.5 mm 3.72 mm 2.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x3.85mm 160gf 7,446In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6.6 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
Alps Alpine Tactile Switches 4.8x4.8x0.55mm 260gf 17,996In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Black 4.8 mm 4.8 mm 0.55 mm SKRB 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Low Profile F=1.6N 26,847In Stock
Min.: 1
Mult.: 1
Reel: 28,000

Non-Illuminated SMD/SMT Straight Square OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray SKSH 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches SMT 2.2N Side Push 0.15mm 500 max 4,852In Stock
Min.: 1
Mult.: 1
Reel: 4,400

Non-Illuminated SMD/SMT Right Angle 0.5 mm Round OFF - (ON) 2.2 N 50 mA 12 VDC No SPDT Solder Lug Black 4.5 mm 2.6 mm 2.2 mm SKSL 600000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches Dbl Action SMT Vert F=.59N/1.57Nw/o Boss 3,125In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N, 1.6 N 50 mA 12 VDC No SPST Leadless White 6.4 mm 6.4 mm 0.9 mm SKRN 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches Compact High Force SMT W/ Grounding 23,900In Stock
Min.: 1
Mult.: 1
Reel: 12,000

Non-Illuminated SMD/SMT Straight 2.7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Clear SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 2.8x1.9mm 1.6N 15,937In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 2.8 mm 1.9 mm 0.5 mm SKSV 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x3.5x5.0mm 160gf 7,010In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk

Alps Alpine Tactile Switches F=2.4N?IP67 6,117In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 2.4 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.2x6.5x3.1mm 160gf 4,269In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Brown 6.3 mm 6.2 mm 3.1 mm SKHU 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches SMT Top Push 0.9mm 10N Trav 100m Blue 1,547In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Non-Illuminated SMD/SMT Straight 3.95 mm Round (ON) - (OFF) 10 N 50 mA 16 VDC No SPST Solder Lug Blue 8.5 mm 8.5 mm 3.95 mm SKST 200000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 2.6x1.6mm Trv 0.11mm Force 1.6N 50mA 18,144In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Non-Illuminated SMD/SMT Straight 0.53 mm Projected OFF - (ON) 1 N, 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 2.6 mm 1.6 mm 0.53 mm SKTA 300000 Cycle IP67 Reel, Cut Tape
Alps Alpine Tactile Switches 6.0x6.0x15.85mm 100g 4,051In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 15.85 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 15.85 mm 6 mm 15.85 mm SKHH 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x5.0mm 100gf 8,984In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches HORIZONTL 50mA 12VDC 8,084In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 3.55 mm 1.25 mm SKSC 100000 Cycle Reel, Cut Tape, MouseReel

Alps Alpine Tactile Switches 3.5N .7mm travel top push, waterproof 3,990In Stock
Min.: 1
Mult.: 1
Reel: 2,400

Non-Illuminated SMD/SMT Straight 1.35 mm Round OFF - (ON) 3.5 N 50 mA 16 VDC No SPST SMD/SMT Clear 5.4 mm 5.3 mm 3.85 mm SKSU 250000 Cycle IP67 Reel, Cut Tape
Alps Alpine Tactile Switches 6.0x6.0x4.3mm 260gf 9,787In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 4.3 mm SKHH 200000 Cycle Bulk
Alps Alpine Tactile Switches 4.5x4.5x0.4mm 160gf 11,472In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Non-Illuminated SMD/SMT Straight 0.4 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 4.5 mm 4.5 mm 0.4 mm SKRM 500000 Cycle Reel, Cut Tape, MouseReel