Illuminated
Non-Illuminated
1 NO + 1 NC
10PDT
11PDT
12P3T
12P6T
12PDT
14P6T
14PDT
15PDT
16P3T
16P4T
16P6T
16PDT
20P4T
3P10T
3P12T
3P3T
3P4T
3P5T
3P6T
(ON) - (OFF)
(ON) - OFF - (ON)
(ON) - ON - (ON)
(ON) - ON - ON
OFF - (ON)
OFF - (ON), ON - (OFF)
OFF - (ON) - OFF
OFF - NONE - ON
OFF - ON
OFF - ON, ON - OFF
OFF - ON - OFF
OFF - ON - ON, ON - ON - OFF
ON - (OFF)
ON - (OFF), OFF - (ON)
ON - (ON)
ON - OFF
ON - OFF, OFF - ON
ON - OFF - OFF, OFF - OFF - ON
ON - OFF - OFF, ON - ON - OFF
ON - OFF - ON
100 mA
1 A
3 A
4 A
5 A
10 A
12 A
100 uA
65 mA
100 mA
100 mA, 1.2 A
135 mA
200 mA
250 mA
270 mA
350 mA, 2.5 A
400 mA
500 mA, 4 A
1 A
1.5 A
+/- 2 A, +/- 4 A
2 A
2 A, 4 A
2.5 A
2.87 A
3 A
3 A, 10 A
5 VAC to 250 VAC
20 VAC
24 VAC
28 VAC
42 VAC
110 VAC
120 VAC
120 VAC, 240 VAC
120 VAC, 277 VAC
125 VAC
125 VAC, 250 VAC
125 VAC, 250 VAC, 600 VAC
250 VAC
380 VAC
415 VAC
440 VAC
500 VAC
600 VAC
5 VDC to 250 VDC
6 VDC to 36 VDC
12 VDC
12 VDC to 30 VDC
20 VDC
24 VDC
28 VDC
30 VDC
32 VDC
35 VDC
48 VDC
110 VDC
125 VDC
125 VDC, 250 VDC, 600 VDC
230 VDC
250 VDC
500 VDC
600 VDC
Connector
PC Pin
Pin
Quick Connect
Screw
Snap In
Solder Lug
Solder Pin
Solder Terminal
Spring Terminal
Threaded Stud
Through Hole
Wire Lead
90 deg
Camlock
Diecast Lever
Double Bitted
Flat
Flat Key
Keylocks
Keyswitch
Key Switches-Integral Connector
Lever
Lock Cover
Military Lever
Miniature
Round Key
Short Handle Selector
Single-cut
Spare Key for SKT13 Series
Spare Key for SWK Series
Switchlock
Tubular
30 deg
36 deg
40 deg
42 deg
45 Deg
45 deg
45 deg, 90 deg
60 deg
62 deg
80 deg
90 deg
120 deg, 60 deg
1 Position
2 Position
3 Position
4 Position
5 Position
6 Position
7 Position
8 Position
9 Position
10 Position
11 Position
12 Position
Aluminum
Brass
Diallyl Phthalate (DAP)
Metal
Metal/Plastic
Nylon
Nylon, Glass Filled
Plastic
Plated Steel
Polyamide, Glass Fiber Reinforced
Polyamide (PA)
Polybutylene Terephthalate, Glass Fiber Reinforced
Polybutylene Terephthalate (PBT)
Polycarbonate (PC)
Polycarbonated (PC)
Polyester, Glass Fiber Reinforced
Polyester, Glass Filled
Polyvinyl Chloride (PVC)
Stainless Steel
Steel
IP20
IP20, IP65
IP20, IP66
IP20, IP66, IP67, IP69
IP20, IP66, IP67, IP69, IP69K
IP40
IP54
IP60
IP64
IP65
IP66
IP66, IP67
IP66, IP67, IP69
IP66, IP67, IP69, IP69K
IP67
IP67, IP69K
IP69X