YB15Y020

NKK Switches
633-YB15Y020
YB15Y020

Mfr.:

Description:
Pushbutton Switches YB15WCKW01-5D05-JB w/ "Power Symbol" Laser Legend, Harness, CN2777

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.81 $37.81
$32.62 $326.20
$30.75 $768.75
$29.41 $1,470.50
$28.12 $2,812.00
$27.07 $6,767.50

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Pushbutton Switches
RoHS:  
YB
Power Switches
Sealed
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Plunger
3 A
30 VDC
250 VAC
IP65
Wire Lead
Silver
Bulk
Brand: NKK Switches
Diameter: 18 mm
Flammability Rating: UL 94 V-0
Life: 100000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

YB Illuminated Push-Button with Legend & Wire Leads

NKK Switches YB Illuminated Push-Button with Legend and Wire Leads are panel sealed and IP65 rated (dust and oil tight as well as splashproof) at the front panel. The NKK Switches YB15Y020 Illuminated push-button offers the benefits of an etched power symbol legend on the cap and four 12” wire leads. This single-pole, double-throw (SPDT) miniature-size push-button offers a mechanical life exceeding one million operations. The distinctive design of the snap-action contacts contributes to shock resistance and sensitive, tactile actuation.