Adafruit
Adam Tech
Alps Alpine
Apem
Aratas
Bourns
C&K Switches
CHERRY
CTS
Dailywell
Diptronics
EAO
E-Switch
GCT
Grayhill
HARTING
Keystone Electronics
M5Stack
Marquardt
Mitsumi
Nidec
NKK Switches
OTTO
Panasonic
RAFI
Same Sky
Schurter
Storm Interface
TE Connectivity
Well Buying
Wurth Elektronik
Illuminated
Non-Illuminated
-
Amber
Amber, Blue
Amber, Red
Amber, White
Black
Blue
Blue, Green
Blue, Green, Red
Blue, Red
Blue-Amber
Green
Green, Blue
Green, Orange
Green, Red
Green, Yellow
Olive Green and Yellow
Orange
Red
Red, Blue
Chassis Mount
Panel Mount
PCB Mount
SMD/SMT
Through Hole
Horizontal
Reverse
Right Angle
Straight
Top
Vertical
0.0 mm
0.08 mm
0.18 mm
0.2 mm
0.21 mm
0.215 mm
0.22 mm
0.25 mm
0.27 mm
0.28 mm
0.29 mm
0.3 mm
0.34 mm
0.35 mm
0.36 mm
0.38 mm
0.4 mm
0.43 mm
0.45 mm
0.46 mm
Concave
Dome
Flush
Oval
Plunger
Projected
Rectangular
Round
Snap Top
Square
Standard
Stem
Without Cap
(ON) - (OFF)
(ON) - OFF
OFF - (ON)
OFF - ON
ON - (OFF)
ON - (OFF), OFF - (ON)
ON - (ON)
ON - OFF
ON - ON
0.6 N, 1.4 N
0.6 N, 1.6 N
0.8 N, 1.6 N
0.8 N, 1.9 N
0.8 N, 2.5 N
1 N, 1.6 N
1.5 N to 4 N
2 N, 5.8 N
2.5 N to 4 N
2.9 N to 4 N
3.6 N to 6 N
4.5 N, 8 N
5 N to 8 N
5 N, 7 N
5.6 N to 8 N
7 N to 12 N
0.5 N
0.6 N
0.7 N
0.8 N
10 uA
10 uA to 20 mA
10 uA to 50 mA
0.1 mA to 100 mA
1 mA
1 mA to 50 mA
1.3 mA
3 mA
5 mA
10 mA
12 mA
20 mA
25 mA
30 mA
42 mA
50 mA
100 mA
125 mA
150 mA
250 mA
20 mVDC to 35 VDC
1 V to 12 VDC
1 VDC
1 VDC to 12 VDC
1 VDC to 14 VDC
1 VDC to 16 VDC
2 VDC to 20 VDC
2 VDC to 24 VDC
2 VDC, 15 VDC
5 VDC
12 V
12 VDC
14 VDC
15 VDC
16 VDC
20 VDC
20 VDC to 32 VDC
24 VDC
28 VDC
30 VDC
20 mVAC to 35 VAC
12 VAC
12 VDC
20 VAC
24 VAC
30 VAC
32 VAC
35 VAC
42 VAC
48 VAC
50 VAC
100 VAC
125 VAC
250 VAC
-
18 mW
48 mW
52 mW
60 mW
60 mW, 65 mW
60 mW, 75 mW
65 mW
65 mW, 75 mW
75 mW
95 mW
108 mW
120 mW
0.2 VA
200 mVA
240 mW
400 mVA
0.5 VA
500 mVA
0.6 VA
600 mW
Connector
Flat Lead
Gull Wing Lead
J Bend Outward
J Form Lead
Leadless
PC Pin
Quick Connect
Radial
SMD/SMT
Snap In
Solder Lug
Solder Pad
Solder Pin
Solder Terminal
Through Hole
Wire Lead
Black
Black, Black
Black, Brown
Black, Gray
Black, Red
Black, Salmon
Black, Yellow
Blue
Blue, Gray
Blue, Yellow
Brown
Clear
Copper
Gold
Gray
Gray, White
Gray, Yellow
Green
Green, Red
Green, White
-
Anthracite
Black
Blue
Bright Black
Brown
Clear
Clear, Green
Clear, Red
Clear, White
Clear, Yellow
Dark Gray
Gray
Gray, White
Green
Green (Translucent Green)
Ivory
Misty Black
Misty Silver
Natural
2.1 mm
2.2 mm
2.3 mm
2.4 mm
2.5 mm
2.6 mm
2.8 mm
2.9 mm
3 mm
3.05 mm
3.1 mm
3.2 mm
3.3 mm
3.4 mm
3.5 mm
3.55 mm
3.6 mm
3.7 mm
3.8 mm
3.85 mm
1.2 mm
1.45 mm
1.6 mm
1.65 mm
1.67 mm
1.7 mm
1.9 mm
1.93 mm
1.95 mm
2 mm
2.05 mm
2.2 mm
2.25 mm
2.3 mm
2.35 mm
2.4 mm
2.5 mm
2.55 mm
2.6 mm
2.7 mm
0.33 mm
0.35 mm
0.4 mm
0.45 mm
0.46 mm
0.5 mm
0.53 mm
0.54 mm
0.55 mm
0.56 mm
0.57 mm
0.6 mm
0.60 mm
0.62 mm
0.63 mm
0.65 mm
0.67 mm
0.68 mm
0.7 mm
0.72 mm
3E
5E SH9
70
222D
222E
223D
223E
226E
228
228D
228E
320
1188
3000
3006
6450
7914
5E TH9
222A
222B
10000 Cycle
20000 Cycle
25000 Cycle
30000 Cycle
40000 Cycle
50000 Cycle
50000 Cycles
60000 Cycle
70000 Cycle
80000 Cycle
100000 Cycle
100000 Cycles
150000 Cycle
200000 Cycle
200000 Cycles
250000 Cycle
300000 Cycle
500000 Cycle
500000 Cycles
600000 Cycle
IP00
IP40
IP40, IP67
IP50
IP54
IP57
IP5X
IP60
IP64
IP65
IP66
IP67
IP68
IP68S
IPX8
Ammo Pack
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube