Tactile Switches

Results: 664
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Panasonic Industry Tactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N 14,887In Stock
Cut Tape
$0.32
$0.281
$0.263
$0.236
Reel
$0.169
Min.: 1
Mult.: 1
: 20,000
Non-Illuminated PCB Mount ON - OFF 3 N 20 mA 15 VDC SPST SMD/SMT 2.8 mm 1.9 mm 0.6 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 4.0N 7,011In Stock
Cut Tape
$0.77
$0.685
$0.638
$0.57
Reel
$0.441
Min.: 1
Mult.: 1
: 2,000
SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 6mm x 6mm SMD Op Force 5.0N 6,952In Stock
Cut Tape
$0.77
$0.685
$0.638
$0.57
Reel
$0.441
Min.: 1
Mult.: 1
: 2,000
SMD/SMT ON - OFF 5 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 5.5N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 9,536In Stock
Cut Tape
$1.03
$0.937
$0.865
$0.817
Reel
$0.623
Min.: 1
Mult.: 1
: 1,400
Non-Illuminated SMD/SMT Straight Round ON - OFF 5.5 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape
Panasonic Industry Tactile Switches 3N 6x6.1x5mm 1.3mm Travel Black 20,808In Stock
Cut Tape
$0.54
$0.487
$0.454
$0.405
Reel
$0.312
Min.: 1
Mult.: 1
: 2,000
Non-Illuminated SMD/SMT Straight 1.5 mm Round ON - OFF 3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 3.5 mm EVPAS 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 4.0N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 9,055In Stock
Cut Tape
$1.04
$0.946
$0.898
$0.832
Reel
$0.655
Min.: 1
Mult.: 1
: 1,400
Non-Illuminated SMD/SMT Straight Round ON - OFF 4 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches 7,225In Stock
$0.47
$0.423
$0.406
Min.: 1
Mult.: 1
PCB Mount ON - OFF 100 gf 20 mA 15 VDC SPST Solder Pin 2.2 mm 1.7 mm 1.65 mm NanoT IP67
C&K Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 3.5N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 8,728In Stock
Cut Tape
$1.13
$1.01
$0.934
$0.676
Reel
$0.564
Min.: 1
Mult.: 1
: 1,400
Non-Illuminated SMD/SMT Straight Round ON - OFF 3.5 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches SPST-NO Force 1.3 N OFF-(ON) .65mm H 6,384In Stock
Cut Tape
$0.51
$0.458
$0.427
$0.382
Reel
$0.264
Min.: 1
Mult.: 1
: 8,000
Non-Illuminated SMD/SMT Straight 0.65 mm Round ON - OFF 1.3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.65 mm EVPAF 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch 71,910In Stock
Cut Tape
$0.33
$0.291
$0.271
$0.243
Reel
$0.17
Min.: 1
Mult.: 1
: 20,000
PCB Mount ON - OFF 3 N 2 VDC, 15 VDC SPST SMD/SMT 3.3 mm 2 mm 0.6 mm EVP-AW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Tactile Switches Green 160gf Ag/Ag 2.2mm, Power 249In Stock
Cut Tape
$5.51
$4.60
$4.26
$3.80
Reel
$3.48
Min.: 1
Mult.: 1
: 300
Illuminated LED PCB Mount Right Angle Round ON - OFF 160 gf 50 mA 12 VAC SMD/SMT 7.2 mm 6.7 mm EITS 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches 3.4x2.9mm 2.4N 0.15mm Travel IP67 4,982In Stock
Cut Tape
$0.50
$0.437
$0.408
$0.365
Reel
$0.251
Min.: 1
Mult.: 1
: 8,000
Non-Illuminated SMD/SMT 0.25 mm Round ON - OFF 2.4 N 20 mA 12 VDC No SPST Gull Wing Lead Black 3.4 mm 2.9 mm 0.7 mm EVP-AY IP67 Reel, Cut Tape, MouseReel
Panasonic Industry Tactile Switches Swtch Lite Touch SMD 5mm ht J-bent 2.5N 3,513In Stock
Cut Tape
$0.53
$0.467
$0.44
$0.389
Reel
$0.264
Min.: 1
Mult.: 1
: 2,000
Non-Illuminated SMD/SMT Straight 1.5 mm Square ON - OFF 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 5 mm EVP-AS 100000 Cycle Reel, Cut Tape, MouseReel
CTS Electronic Components Tactile Switches 228AMVARFR+A style in misty silver color with C etching 20In Stock
Cut Tape
$2.51
$2.19
$2.08
$2.00
Reel
$1.60
Min.: 1
Mult.: 1
: 450
Illuminated Red LED SMD/SMT Straight 3.3 mm Oval OFF - ON 160 gf 50 mA 12 VDC No SPST SMD/SMT Black Silver 7.2 mm 6.8 mm 7 mm 228A 100000 Cycle Reel, Cut Tape
CTS Electronic Components Tactile Switches 228CDVARGF+A style in bright black color with B etching 101In Stock
$3.24
$2.83
$2.67
$2.57
Min.: 1
Mult.: 1
Illuminated Red LED Through Hole Straight Round OFF - ON 160 gf 50 mA 12 VDC No SPST Solder Pin Black Black 7.2 mm 6.4 mm 7 mm 228C 100000 Cycle Tray
CTS Electronic Components Tactile Switches LED tact sw, J bend terminal, vertical, yellow flat led 877In Stock
Cut Tape
$2.95
$2.51
$2.38
$2.17
Reel
$1.88
Min.: 1
Mult.: 1
: 800
Illuminated Yellow LED SMD/SMT Straight Round OFF - ON 200 gf 50 mA 12 VDC No SPST SMD/SMT Black Natural 7.2 mm 6.8 mm 5.5 mm 228E 100000 Cycle Reel, Cut Tape, MouseReel
CTS Electronic Components Tactile Switches 228DD1S1AAF+A style in misty silver color with C etching 998In Stock
$2.55
$2.15
$1.99
$1.68
Min.: 1
Mult.: 1
Illuminated Amber LED Through Hole Right Angle 5 mm Round OFF - ON 220 gf 50 mA 12 VDC No SPST Solder Pin Black 7.7 mm 6.8 mm 6.2 mm 228D 100000 Cycle Tray


Diptronics Tactile Switches Tact. Switch Halogen Free 3,920In Stock
Cut Tape
$0.69
$0.574
$0.521
$0.49
Reel
$0.416
Min.: 1
Mult.: 1
: 1,000
Non-Illuminated SMD/SMT Straight Round OFF - ON 350 gf 50 mA 16 VDC SPST J Form Lead 6.2 mm 6.2 mm 4.9 mm T6V 100000 Cycle IP67 Reel, Cut Tape


Diptronics Tactile Switches Thinner Type Tactile Switch 3.7*6 9,115In Stock
Cut Tape
$0.82
$0.68
$0.617
$0.562
Reel
$0.458
Min.: 1
Mult.: 1
: 2,800
Non-Illuminated SMD/SMT Straight Rectangular ON - OFF 260 gf 50 mA 12 VDC SPST Gull Wing Lead Red 6 mm 3.7 mm 2.5 mm TMG 20000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches TACT Switch 4.23.2mm Compact High Operating Force Type (Surface Mount) 2,744In Stock
Cut Tape
$0.42
$0.365
Reel
$0.351
Min.: 1
Mult.: 1
: 4,000
Non-Illuminated PCB Mount ON - OFF 3 N 16 VDC 250 VAC SPST SMD/SMT 3.2 mm 4.2 mm 2.5 mm SKRP 1000000 Cycle Reel, Cut Tape

Diptronics Tactile Switches Vertical Push Type 2.7*3.0 6,281In Stock
Cut Tape
$0.75
$0.624
$0.567
$0.516
Reel
$0.36
Min.: 1
Mult.: 1
: 8,000
Non-Illuminated SMD/SMT Straight Round ON - OFF 400 gf 50 mA 12 VDC No SPST Solder Pad Black 3.5 mm 2.7 mm 1.4 mm TBE 200000 Cycle Reel, Cut Tape
Well Buying Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC180gf 35In Stock
$7.19
$3.89
$1.80
$1.66
Min.: 1
Mult.: 1
Illuminated Green LED Panel Mount Round ON - OFF 180 gf 50 mA 12 VDC SPST Solder Pin TC013 Tray
Well Buying Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC180gf 103In Stock
$9.55
$5.17
$2.39
$2.21
Min.: 1
Mult.: 1
Illuminated Red, Green LED Panel Mount Round ON - OFF 180 gf 50 mA 12 VDC SPST Solder Pin TC013 Tray
Well Buying Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC180gf 99In Stock
$13.73
$7.43
$3.44
$3.18
Min.: 1
Mult.: 1
Illuminated Blue LED Panel Mount Round ON - OFF 180 gf 50 mA 12 VDC SPST Solder Pin TC013 500000 Cycle Tray
Well Buying Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC180gf 193In Stock
$10.46
$5.66
$2.62
$2.42
Min.: 1
Mult.: 1
Illuminated Green LED Panel Mount Round ON - OFF 180 gf 50 mA 12 VDC SPST Solder Pin TC013 Tray