Adam Tech
Apem
C&K Switches
Carling Technologies
CTS
CW Industries
Dailywell
E-Switch
Grayhill
Honeywell
Littelfuse
Nidec
NKK Switches
OTTO
TE Connectivity
Wurth Elektronik
Illuminated
Non-Illuminated
Amber
Amber, Clear
Amber, Clear, Amber
Blue
Blue, Clear
Blue, Clear, Amber
Blue, Clear, Red
Clear
Clear, Green
Clear, Green, Red
Clear, Red
Green
Green, Clear, Clear
Green, Clear, Red
Multiple
Red
Red, Clear, Red
3PDT
3PST
4P3T
4PDT
4PST
Configurable
DP3T
DPDT
DPST
SP3T
SPDT
SPST
(ON) - NONE - OFF
(ON) - OFF
(ON) - OFF - (ON)
(ON) - OFF - ON
(ON) - ON - (ON)
(ON) - ON - NONE
(ON) - ON - OFF
OFF - (ON)
OFF - (ON) - OFF
OFF - NONE - ON
OFF - ON
ON - (OFF)
ON - (ON)
ON - NONE - (OFF)
ON - NONE - (ON)
ON - NONE - OFF
ON - NONE - ON
ON - OFF
ON - OFF - (ON)
ON - OFF - ON
Bracket Mount
Panel Mount
Panel Mount, PCB Mount
Panel Mount, PCB Mount, Right Angle
Panel Mount, Right Angle, Vertical
PCB Mount
PCB Mount, Right Angle
PCB Mount, Right Angle, Vertical
Press Fit
SMD/SMT
Through Hole
Gull Wing Lead
Kinked Pin
PCB Mount
PC Pin
PC Pin, Right Angle
PC Pin, Right Angle, Vertical
Pin
Quick Connect
Quick Connect (0.187")
Quick Connect (0.250")
Quick Connect Terminal
Screw
SMD/SMT
Snap In
Solder Lug
Solder Pin
Solder Terminal
Solder Turret
Spring Terminal
Through Hole
10 mA
25 mA, 3 A, 6 A
50 mA
100 mA
400 mA
1 A
1 A, 3 A
1.5 A, 3 A
2 A
2 A, 3 A
2 A, 3 A, 4 A
2 A, 4 A
2 A, 5 A
3 A
3 A, 4 A
3 A, 4 A, 6 A
3 A, 6 A
4 A
4 A, 6 A
5 A
3 VAC
20 VAC
28 VAC
48 VAC
48 VAC, 60 VAC
60 VAC
110 VAC
115 VAC
120 VAC
120 VAC, 250 VAC
125 VAC
125 VAC, 250 VAC
125 VAC, 250 VAC, 125 VAC to 250 VAC
125 VAC, 250 VAC, 277 VAC
125 VAC, 277 VAC
250 VAC
277 VAC
5 VDC
5 VDC, 28 VDC
12 VDC to 24 VDC
12 VDC to 25 VDC
12 VDC to 28 VDC
12 VDC, 24 VDC
20 VDC
24 VDC
28 VDC
30 VDC
48 VDC
48 VDC, 60 VDC
125 VDC
250 VDC
4 mm x 4 mm
0.177 in
4.5 mm
5 mm
6 mm
6 mm x 6.25 mm
6 mm x 6 mm
6.1 mm
6.2 mm
6.3 mm
6.35 mm
0.25 in
0.28 in
7.1 mm
7.31 mm
7.4 mm
0.296 in
7.5 mm
0.31 in
0.315 in
Ball
Bat
Baton
Flat
Flatted
Insulated Long
Lever
Locking Lever
Paddle
Plain Chisel
Ribbed Chisel
Rocker
Round
Snap Top
Standard
Standard Round
Thumb
Toggle
Chrome
Copper
Gold
Gold, Silver
Gold over Nickel
Gold over Silver
Gold over Tin
Gold Plated Silver
Nickel
Silver
Silver, Coin
Silver, Gold
Silver Alloy
Silver over Tin
Silver Tin Oxide
CECC
cULus
cURus
UL
UL; CSA
UL; CSA; IEC (European)
UL; cUL
IP00, IP68, IP6K8
IP56
IP57
IP64
IP65
IP67
IP67, IP68
IP68
IP68, IP6K8
IP68S
IP68S, IP69K
8E
100
110
200
3500
5000
6000
7000
9000
12000
55025 Sealed
033TB
033TE
100A
110/216-Series Toggle Switch
12000X778
16-3P
1A
1M
200A
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube