DEV-17712

SparkFun
474-DEV-17712
DEV-17712

Mfr.:

Description:
Development Boards & Kits - ARM SparkFun Thing Plus - STM32

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Expected 26/06/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.65 $45.65

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex M4
STM32F405
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Dimensions: 58.42 mm x 22.86 mm
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
EAR99

Thing Plus - STM32 (DEV-17712)

SparkFun Electronics Thing Plus - STM32 offers power and precision with a 32-bit ARM® Cortex®-M4 RISC core. The Thing Plus provides a DFU bootloader for uploading code and incorporates an extensive range of enhanced I/Os and peripherals. The STM32 Thing Plus utilizes the handy Qwiic Connect System, which means no soldering or shields are required to connect it. The STM32 Thing Plus delivers an economical and easy-to-use powerful development platform designed for a minimal working space.