TMP117EVM

Texas Instruments
595-TMP117EVM
TMP117EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP117 EVALUATION BO ARD

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
6
Expected 06/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.81 $70.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS:
Evaluation Modules
Temperature Sensor
TMP117
5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Series: TMP117
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TMP117EVM Digital Temperature Sensor (EVM)

Texas Instruments TMP117EVM Digital Temperature Sensor Evaluation Module (EVM) provides the user with a simple way to get started with the TMP117. The evaluation module and GUI are designed to provide the user with a quick setup to evaluate the TMP117 and gain familiarity with the device down to the bit-by-bit register level. The evaluation module also features a perforated break-out portion, which allows the user to separate the TMP117 and still utilize the MSP430 and GUI to interact with and configure the device.