U107

M5Stack
170-U107
U107

Mfr.:

Description:
Sub-GHz Modules An ultra-high frequency embedded wireless radio frequency reader module.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
152
Expected 18/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.00 $79.00

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Sub-GHz Modules
RoHS:  
UNIT
840 MHz to 960 MHz
UART
5 V
5 V
56 mm x 48 mm x 11.5 mm
Brand: M5Stack
Operating Supply Voltage: 5 V
Product: RFID Readers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471609050
JPHTS:
847160000
TARIC:
8471607000
ECCN:
EAR99

UHF-RFID Module

M5Stack UHF-RFID Module is an Ultra-High Frequency (UHF) embedded wireless radio frequency reader module. This module features 1.5m to 2m stable recognition distance, 840MHz to 960MHz working spectrum range, 100mW transmission power, and UART communication interface. The UHF-RFID module implements the JRD-4035 module solution with a built-in ceramic antenna that completely eliminates technical uncertainty. This module offers an optimized RF design to realize low power consumption and high performance. Typical applications include warehouse logistics pallet management, vehicle management, and smart retail.