YEWM001AA

Quectel
277-YEWM001AA
YEWM001AA

Mfr.:

Description:
Antennas External Antenna, Whip, Magnetic mount,30 82.2 mm, Monopole, WIFI*1,1000mm, RG174LL, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$3.73 $37.30
$3.25 $162.50
$3.11 $311.00
$2.96 $740.00
$2.86 $1,430.00
$2.79 $2,790.00
$2.71 $6,775.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
2.4 GHz
2.5 GHz
Cellular (NBIoT, LTE)
Whip
Straight with Base
1.5 dBi
100 MHz
50 Ohms
2.0
- 20 C
+ 90 C
1 Band
Magnetic Mount
Connector
SMA Male
2.45 GHz
77.4 mm
RG174
Bag
Brand: Quectel
Cable Length: 1500 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.4 GHz to 2.5 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99