STEVAL-ISC003V1

STMicroelectronics
511-STEVAL-ISC003V1
STEVAL-ISC003V1

Mfr.:

Description:
Power Management IC Development Tools STUSB4710 evaluation board USB PD controller with on-board DC-DC

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.94 $51.94

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Supply Controller
20 V
STUSB4710
STEVAL-ISC003V1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: ST1S14, STUSB4710
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9023000000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

USB Type-C & Power Delivery Portfolio

STMicroelectronics USB Type-C and Power Delivery Portfolio is designed for various hardware/software partitioning solutions to best match specific application requirements and design architectures. The ICs are manufactured using High-voltage technology and are naturally robust to high voltages. This protects products from damage while guaranteeing user safety.

STEVAL-ISC003V1 STUSB4710 Evaluation Board

STMicroelectronics STEVAL-ISC003V1 STUSB4710 Evaluation Board is a ready-to-use USB PD source using the STUSB4710 and ST1S14 ICs. The board is used to demonstrate the features of the STUSB4710 controller by converting a single-voltage power supply into a Type-C power delivery source. The STUSB4710 controls the Type-C port ensuring power delivery advertising and negotiation, controls the DC-to-DC converter and power paths, and monitors VBUS voltage.