STEVAL-L6986IV1

STMicroelectronics
511-STEVAL-L6986IV1
STEVAL-L6986IV1

Mfr.:

Description:
Power Management IC Development Tools 38 V, 5 W synchronous iso-buck converter evaluation board with dual isolated out

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.97 $34.97

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 38 V
L6986I
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-L6986IV1 Converter Evaluation Board

STMicroelectronics STEVAL-L6986IV1 Converter Evaluation Board is based on the L6986I 38V, 5W synchronous step-down switching regulator designed for isolated buck topology. The primary output voltage can be accurately adjusted, whereas the isolated secondary output is generated using a transformer. No optocoupler is required. The primary sink capability (typ. 1.9A) allows proper energy transfer to the secondary side and a tracked soft-start of the secondary output. The control loop is based on a peak current mode architecture, and the device operates in forced PWM.