LMH1218EVM

Texas Instruments
595-LMH1218EVM
LMH1218EVM

Mfr.:

Description:
Video IC Development Tools LMH1218 Eval Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$604.45 $604.45

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video IC Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Video IC Development Tools
Series: LMH1218
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LMH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMH1218EVM Evaluation Module

Texas Instruments LMH1218EVM Evaluation Module provides a complete high bandwidth platform to evaluate the SDI/UHD and 10GbE signal conditioning features of the LMH1218. The LMH1218 from Texas Instruments is a UHD cable driver with integrated re-clocker. The LMH1218EVM can be used for standard compliance testing, performance evaluation, and initial system prototyping. The SMA and BNC edge launch connectors will interface to multiple system connector types. This is done via commercially available breakout cables, adaptors, and boards (not included). This flexible connectivity enables integrated system level testing between TI's 12G SDI cable driver with Reclocker and 3rd party ASIC/FPGA host boards. A graphical user interface can be used to manage LMH1218 device registers.