PREF-16PRPRD-V20-R01

MNT Research
392-PREFSGPRRDV10R01
PREF-16PRPRD-V20-R01

Mfr.:

Description:
HMI Displays & Panel PCs MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MNT Research
Product Category: HMI Displays & Panel PCs
RoHS:  
Brand: MNT Research
Product Type: Panel PCs
Series: MNT Pocket Reform
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: MNT Pocket Reform
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471300000
USHTS:
8471300100
JPHTS:
847130000
KRHTS:
8471300000
TARIC:
8471300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MNT Pocket Reform Laptop

MNT Research MNT Pocket Reform Laptop is a modular 7" mini laptop with a micro-optical trackball, ortho-linear mechanical keyboard, and Raspberry Pi RP2040 system controller. This laptop includes i.MX8MPlus processor and 128 x 32-pixel system control OLED. The pocket reform consists of two USB 3.0 ports external (Type-C®), an ix industrial Ethernet port, and an internal M.2 M-key socket for NVMe SSD. This laptop features up-to-date Wi-Fi®, BLUETOOTH®, and support for cellular modems. The reform pocket laptop is upgradeable, recyclable, and reusable.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,527.14 $7,635.70