2450AT45A0100002E

Johanson Technology
609-2450AT45A0100002
2450AT45A0100002E

Mfr.:

Description:
Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.18 $1,180.00
$0.998 $1,996.00
$0.95 $4,750.00

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
SMD Antenna
2.4 GHz
2.5 GHz
WiFi
Chip
Ceramic
100 MHz
50 Ohms
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
2.45 GHz
Automotive
9.5 mm
2 mm
1.2 mm
AT
Reel
Brand: Johanson Technology
Factory Pack Quantity: 1000
Subcategory: Antennas
Part # Aliases: 2450AT45A100E-AEC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.