MAX41460EVKIT#

Analog Devices / Maxim Integrated
700-MAX41460EVKIT#
MAX41460EVKIT#

Mfr.:

Description:
Sub-GHz Development Tools Sub-GHz ISM ASK/FSK Transmitter

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$152.85 $152.85

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Kits
300 MHz to 960 MHz
MAX41460
ISM
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: MAX4146
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX4146xEVKIT Transmitter Evaluation Kits

Analog Devices MAX4146xEVKIT Transmitter Evaluation Kits are for evaluating the MAX41461, MAX41462, MAX41463, or MAX41464 transmitters. The evaluation kit contains a single MAX4146x high output power VHF/UHF sub-GHz ISM/ SRD transmitter. The transmitter is designed to transmit Frequency-Shift Keying (FSK), Gaussian GFSK, or Amplitude-Shift Keying (ASK) data in the 286MHz to 960MHz frequency range.

MAX4146x Evaluation Kit

Maxim Integrated MAX4146x evaluation kit evaluates the MAX4146x family of sub-1GHz ISM transmitters. It features a single MAX4146x high output power VHF/UHF sub-GHz ISM/SRD transmitter designed to transmit frequency-shift keying (FSK), Gaussian GFSK, or amplitude-shift keying (ASK) data in the 286MHz to 960MHz frequency range. The MAX41460 and the MAX41461-MAX41464 kits operate in conjunction with an external microcontroller (MCU) and graphical user interface (GUI) software running on a computer.