QPA2610EVB

Qorvo
772-QPA2610EVB
QPA2610EVB

Mfr.:

Description:
RF Development Tools 2 W X-Bd GaN PA

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,125.00 $1,125.00

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2610
8.5 GHz to 10.5 GHz
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Series: QPA2610
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2610
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA261xEVB Evaluation Boards

Qorvo QPA261xEVB Evaluation Boards evaluate the high-performance QPA261x power amplifiers. These evaluation boards are stored at -55°C to +150°C. Qorvo QPA261xEVB Evaluation Boards operate at -4V to 0V maximum gate voltage range. These evaluation boards are ideal for radar, communication, and satellite communications (satcom).