ADLINK Technology
Advantech
AMD
Axelera AI
Coral
Hailo
Intel
iWave Global
Molex
Nexcom
ReFLEX CES
Terasic
15 mm x 10 mm x 1.5 mm
3/4 Length
3/4 Length, Full Height Dual-Slot
3/4 Length, Standard Height
3/4 Length, Standard Height, Single-Slot PCIe
Dual Width, Full Height, 3/4 Length PCI Express Gen4 x16 Adapter
HHHL, Single-slot
M.2
M.2 2230-A-E-S3
M.2 2230 E
M.2 2242
mPCIe
PCIe 4x16 Full Heigh, Half Length
PCIe Single-Slot, HHHL
PCIe Slot Card
PCIex16
Single Slot, Full Height, Half Length
Standard Height
Standard Height, Dual Slot
Standard-height, full-length, dual-slot PCIe card
Agilex 7
ARM Cortex A53
ARM Cortex A72, ARM Cortex R5F
Edge TPU
Intel
Intel Stratix 10 MX
Myriad X VPU
RISC-V
Virtex UltraScale+
XCZU43
AMD Zynq Ultrascale++
Virtex UltraScale+
Xilinx Kintex UltraScale+
I2C, SPI, UART
I2C, USB
M.2, PCIe
PCIe
PCIe, QSFP+
PCIe, USB
PCIe Gen3x16
PCle, UART, USB
PCle, USB
USB
USB 3.0
0 GB
230 MB
288 MB
4 GB or 16 GB
8 GB
16 GB
32 GB
64 GB
288 GB
230 MB
4 GB
16 GB
32 GB
64 GB
128 GB
256 GB
512 GB
3.1 V to 3.63 V
3.3 V
3.3 V/12 V
5 V
12 V
0 C
- 40 C
- 20 C
+ 5 C
5 C
+ 35 C
+ 40 C
+ 45 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
Fan
Fan, Heatsink
Heatsink
Heatsink with Fan
Passive
Passive Heatsink
15 mm x 10 mm x 1.5 mm
22 mm x 30 mm
22 mm x 30 mm x 3.63 mm
22 mm x 42 mm
22 mm x 42 mm x 2.63 mm
22 mm x 60 mm
22 mm x 80 mm
30 mm x 22 mm x 2.3 mm
30 mm x 22 mm x 2.8 mm
50.95 mm x 30 mm x 27.2 mm
65 mm x 30 mm x 8 mm
106 mm x 72 mm x 25 mm
111.15 mm x 266.7 mm
145 mm x 68.9 mm x 18.42 mm
167.65 mm x 68.9 mm
167.7 mm x 68.9 mm
167.7 mm x 68.9 mm x 1.57 mm
169 mm x 111 mm
9.4 in x 4.37 in
10 in x 4.37 in