A167

M5Stack
170-A167
A167

Mfr.:

Description:
Audio Modules Professional smart speaker base with microphones and amplifier, designed for voice interaction and IoT audio applications.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 27/05/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.50 $24.50

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Audio Modules
RoHS:  
Audio Amplifiers
I2C
5 V
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 83.6 mm x 83.6 mm x 56.7mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Audio Modules
Subcategory: Embedded Solutions
Unit Weight: 145.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

A167 Voice Pyramid Smart Speaker Base

M5Stack A167 Voice Pyramid Smart Speaker Base without M5Atom is a functional base designed for smart voice interaction applications and built specifically for the Atom controllers. This pyramid offers plug-and-play convenience for rapidly building a high-performance audio interaction voice device. The A167 voice pyramid features an STM32G030F6P6 microcontroller that manages the dual capacitive touch-slider zones and RGB indicator LEDs. This pyramid supports an ES8311 high-performance audio codec (supports high-fidelity playback and capture) and an ES7210 microphone input acquisition with AEC echo cancellation. Typical applications include smart speakers and desktop voice assistants, voice control hubs, local/cloud voice interaction prototypes, and IoT voice gateways.